Part Details for DM115742-5028-FR022 by C&K
Overview of DM115742-5028-FR022 by C&K
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM5028-5BRIZ-RL | Analog Devices | isoPower 3kV, LowEMI, 300mW pw | |
ADUM5028-5BRIZ | Analog Devices | isoPower 3kV, LowEMI, 300mW pw | |
ADUM5028-3BRIZ | Analog Devices | isoPower 3kV, LowEMI,300mW pwr |
Price & Stock for DM115742-5028-FR022
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH8871
|
Newark | Dm115742-5028-Fr022 |C&k Components DM115742-5028-FR022 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$85.7200 / $92.1900 | Buy Now |
DISTI #
611-DM1157425028FR22
|
Mouser Electronics | D-Sub Tools & Hardware RoHS: Compliant | 0 |
|
$74.5800 / $81.6600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 13 Package Multiple: 1 | 0 |
|
$107.2800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$66.0400 / $125.1500 | Buy Now |
DISTI #
000000000007166209
|
Sager | D-Sub Tools & Hardware | 0 |
|
Buy Now |