Part Details for DM121073210 by ITT Interconnect Solutions
Overview of DM121073210 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DM121073210
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DM121073210
|
Avnet Americas | COAX 50 P STR 50 MACHINED OUTER & INNER BODY 121073-0210 - Bulk (Alt: DM121073210) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$10.7875 / $22.7180 | Buy Now |
DISTI #
ITTDM121073210
|
Heilind Electronics | DM121073210 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | D-Subminiature Connector - Socket (Female) - 50 Position - Solder Cup. RoHS: Compliant |
358 In Stock |
|
$15.2400 / $33.4100 | Buy Now |
DISTI #
ITTDM121073210
|
Interstate Connecting Components | DM121073210 | 0 |
|
Buy Now | |
DISTI #
121073-0210
|
Avnet Abacus | COAX 50 P STR 50 MACHINED OUTER & INNER BODY 121073-0210 (Alt: 121073-0210) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | D-Subminiature Connector - Socket (Female) - 50 Position - Solder Cup. RoHS: Compliant |
358 In Stock |
|
$15.2400 / $33.4100 | Buy Now |