Part Details for DM130343-4 by ITT Interconnect Solutions
Overview of DM130343-4 by ITT Interconnect Solutions
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DM130343-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24C9553
|
Newark | D Sub Contact, Socket, 16Awg, Crimp, For Use With:Itt Cannon D*m Series Combo D Subminiature Connectors, Contact Gender:Socket, Contact Material:Copper Alloy, Contact Plating:Gold Plated Contacts, Wire Size Awg Max:16Awg Rohs Compliant: No |Itt Cannon DM130343-4 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1002 |
|
$5.1600 / $7.6900 | Buy Now |
DISTI #
60AC8824
|
Newark | #16 Skt Rohs Compliant: Yes |Itt Cannon DM130343-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9600 / $7.5400 | Buy Now |
DISTI #
CAN DM130343-4
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: CAN DM130343-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 8268 Factory Stock |
|
RFQ | |
DISTI #
DM130343-4
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: DM130343-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
DM1303434
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: DM1303434) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$3.8360 / $5.6160 | Buy Now |
DISTI #
130343-0004
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 130343-0004) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
24C9553
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 24C9553) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 4 Days Container: Bulk | 1002 Partner Stock |
|
$6.1500 / $7.6900 | Buy Now |
DISTI #
965-DM1303434
|
Mouser Electronics | Circular MIL Spec Connector DSUB HP CRIMP SOCKET #16 4u" RoHS: Compliant | 902 |
|
$3.9000 / $5.5800 | Buy Now |
DISTI #
V36:1790_09921652
|
Arrow Electronics | Contact SKT 8 Size Crimp ST Cable Mount 16AWG RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Date Code: 2252 | Americas - 5000 |
|
$3.7190 | Buy Now |
DISTI #
65748903
|
Verical | Contact SKT 8 Size Crimp ST Cable Mount 16AWG RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2252 | Americas - 5000 |
|
$3.7190 | Buy Now |
Part Details for DM130343-4
DM130343-4 CAD Models
DM130343-4 Part Data Attributes:
|
DM130343-4
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DM130343-4
ITT Interconnect Solutions
Wire Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | CONTACT FINISH: GOLD OVER NICKEL | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | ROUND SOCKET | |
DIN Conformance | NO | |
Design Use | POWER | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Current | 10 A | |
Terminal Type | CRIMP | |
Used With | COMBO D SUBMINIATURE CONNECTOR | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 16 AWG |