There are no models available for this part yet.
Overview of DM14J72S205Q4 by C&K
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Price & Stock for DM14J72S205Q4 by C&K
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
34AH8878
|
Newark | Dm14J72S205Q4 |C&k Components DM14J72S205Q4 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.9500 / $8.6900 | Buy Now | |
DISTI #
108-DM14J72S205Q4-ND
|
DigiKey | SWITCH ROCKER SPST 3A 125V Min Qty: 100 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.2613 | Buy Now | |
DISTI #
611-DM14J72S205Q4
|
Mouser Electronics | Rocker Switches SPST 3A BLK ACT SNAP-IN AMBER LED RoHS: Compliant | 3 |
|
$6.7300 / $8.8400 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 | 0 |
|
$6.3400 | Buy Now | ||
DISTI #
69277157
|
Verical | Switch Rocker ON OFF SPST Quick Connect Curved Rocker 3A 250VAC Bulk RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2314 | Americas - 100 |
|
$5.7616 / $6.0185 | Buy Now | |
DISTI #
70832025
|
Verical | Switch Rocker ON OFF SPST Quick Connect Curved Rocker 3A 250VAC Bulk RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2338 | Americas - 25 |
|
$9.8280 / $16.2110 | Buy Now | |
DISTI #
000000000002117577
|
Sager | Rocker Switches SPST 3A BLK ACT SNAP-IN AMBER LED Min Qty: 100 | 0 |
|
$5.3900 / $5.7700 | Buy Now |
CAD Models for DM14J72S205Q4 by C&K
Part Data Attributes for DM14J72S205Q4 by C&K
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
C & K COMPONENTS INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.65
|
Actuator Color
|
BLACK
|
Actuator Length
|
0.138 inch
|
Actuator Material
|
NYLON
|
Actuator Type
|
ROCKER
|
Additional Feature
|
ROHS COMPLIANT, AMBER LED
|
Body Breadth
|
12.7 mm
|
Body Color
|
BLACK
|
Body Height
|
20.14 mm
|
Body Length or Diameter
|
20.83 mm
|
Center Contact Material
|
COPPER ALLOY
|
Center Contact Plating
|
SILVER
|
Contact (AC) Max Rating R Load
|
3A@125VAC
|
Contact Current(AC)-Max
|
3 A
|
Contact Function
|
ON-OFF
|
Contact Timing
|
MAKE-BEFORE-BREAK
|
Contact Voltage(AC)-Max
|
125 V
|
Dielectric Withstand Volts
|
1000VRMS V
|
Electrical Life
|
10000 Cycle(s)
|
End Contact Plating
|
SILVER
|
Housing Material
|
NYLON
|
Illumination
|
AMBER LED
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Material
|
NYLON
|
JESD-609 Code
|
e4
|
Mounting Feature
|
PANEL MOUNT
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-20 °C
|
Surface Mount
|
NO
|
Switch Action
|
LATCHED
|
Switch Function
|
SPST
|
Switch Type
|
ROCKER SWITCH
|
Terminal Finish
|
SILVER
|
Terminal Length
|
0.31 inch
|
Termination Type
|
QUICK CONNECT
|