Part Details for DM15-050J by Susco Electronics Inc
Overview of DM15-050J by Susco Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
X28C512DM-15 | Rochester Electronics LLC | EEPROM, 64KX8, 150ns, Parallel, CMOS, CDIP32, HERMETIC SEALED, CERDIP-32 | |
X28C512DM-15/B | Rochester Electronics LLC | X28C512 - EEPROM, 64KX8, Parallel, CMOS | |
SIT3521AI-2CF332DM156.250000 | SiTime | 1 to 340 MHz I2C/SPI Programmable Oscillator |
Price & Stock for DM15-050J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CAPACITOR, MICA, 500 V, 5 %, 5 PF, THROUGH HOLE MOUNT | 193 |
|
$0.8100 / $1.5000 | Buy Now |