There are no models available for this part yet.
Overview of DM1500-1E by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for DM1500-1E by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
144-DM1500-1E
|
Mouser Electronics | Conduit Fittings & Accessories 1.500 ID 1.000 LENGTH:PVC DIP YELLOW HTS RoHS: Compliant | 0 |
|
$0.3880 / $0.8500 | Order Now | |
DISTI #
72926704
|
RS | Flexible End Cap, 1.5" ID, 1"H, Yellow PVC | Essentra Components DM1500-1E RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5900 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.3860 | Buy Now | ||
Onlinecomponents.com | Flexible End Cap - in)side Diameter - 38.1 mm (1.500 in) - in)side Height - 25.4 mm (1.000 in) - Temperature Range - 218.3 °C (425 °F) RoHS: Compliant | 0 |
|
$0.3782 / $0.5556 | Buy Now |