DM19-102J
Description: Mica Capacitor, Mica, 0.05% +Tol, 0.05% -Tol, 0.001uF

Overview of DM19-102J by Arco Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems

Available Datasheets

Part # Manufacturer Description Datasheet
SNJ54H102J Rochester Electronics LLC J-K Flip-Flop, TTL/H/L Series, 1-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL, CDIP14,
1812FS-102JLC Coilcraft Inc General Purpose Inductor, 1uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT
1812PS-102JLC Coilcraft Inc General Purpose Inductor, 1uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT

Price & Stock for DM19-102J by Arco Electronics

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   Min Qty: 2 80
  • 2 $3.0000
  • 8 $2.2500
  • 24 $1.8750
$1.8750 / $3.0000 Buy Now
Quest Components MICA CAPACITOR, MICA, 5% +TOL, 5% -TOL, 0.001UF 64
  • 1 $4.0000
  • 9 $2.5000
  • 31 $1.5000
$1.5000 / $4.0000 Buy Now

CAD Models for DM19-102J by Arco Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DM19-102J by Arco Electronics

DM19-102J
Arco Electronics
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
ARCO ELECTRONICS
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.29.00.20
Capacitance
0.001 µF
Capacitor Type
MICA CAPACITOR
Custom Capabilities
Non-Standard Items Available
Dielectric Material
MICA
JESD-609 Code
e0
Manufacturer Series
DM
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Positive Tolerance
5%
Series
DM
Terminal Finish
Tin/Lead (Sn/Pb)
Want to compare parts?
  1. DM19-102J
    Arco Electronics
    Mica Capacitor, Mica, 0.05% +Tol, 0.05% -Tol, 0.001uF
    VS

Related Parts for DM19-102J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DM19-102J by Arco Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DM19-102J by Arco Electronics

Select Manufacturer
Which Manufacturer of DM19-102J would you like to use for your alert(s)?
  • Please alert me when DM19-102J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DM19-102J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DM19-102J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DM19-102J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DM19-102J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DM19-102J by Arco Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: