Part Details for DM1910 by HPX
Overview of DM1910 by HPX
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DM1910
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HPX-MDSBK-1910
|
TME | Tape: fixing, W: 19mm, L: 10m, Thk: 0.95mm, double-sided, acrylic Min Qty: 1 | 13 |
|
$5.9500 / $6.8000 | Buy Now |