Part Details for DM20-LK by Eaton Corporation
Overview of DM20-LK by Eaton Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM206EARZ-REEL | Analog Devices | HIGH ESD RS-232 I.C. | |
ADM207EARZ-REEL | Analog Devices | 5V RS-232 TRANSCEIVER W/COMPLI | |
ADM208EARUZ-REEL | Analog Devices | 5V RS-232 TRANSCEIVER W/COMPLI |
Price & Stock for DM20-LK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DM20-LK
|
Avnet Americas | BLACK, 300V/20A UL, 500V/24A IEC, #22 - - Bulk (Alt: DM20-LK) RoHS: Not Compliant Min Qty: 100 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ |
Part Details for DM20-LK
DM20-LK CAD Models
DM20-LK Part Data Attributes
|
DM20-LK
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
DM20-LK
Eaton Corporation
Modular Terminal Block,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |