Part Details for DM2000-1A by Essentra Components
Overview of DM2000-1A by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DM2000-1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144-DM2000-1A
|
Mouser Electronics | Conduit Fittings & Accessories ROUND DIP MOLDED END-CAP:PVC DIP BLACK RoHS: Compliant | 449 |
|
$0.4520 / $0.9800 | Buy Now |
DISTI #
72926727
|
RS | Round End Cap, 2"ID, 1" H, Black PVC | Essentra Components DM2000-1A RoHS: Compliant Min Qty: 550 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 550 Package Multiple: 550 Lead time: 18 Weeks | 0 |
|
$0.4500 | Buy Now |
|
Onlinecomponents.com | Round End Cap - Black in)side Diameter 50.8 mm (2.000 in) - in)side Height 25.4 mm (1.000 in) - 176.7 °C (350 °F) RoHS: Compliant | 0 |
|
$0.4479 / $0.6632 | Buy Now |