There are no models available for this part yet.
Overview of DM24J72S205Q3 by C&K
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Price & Stock for DM24J72S205Q3 by C&K
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
39M8079
|
Newark | Rocker Switch, straight, dpst, on-Off, quick Connect Terminal, rocker |C&k Components DM24J72S205Q3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.0800 / $12.7800 | Buy Now | |
DISTI #
CKN10640-ND
|
DigiKey | SWITCH ROCKER DPST 3A 125V Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
189 In Stock |
|
$6.2569 / $9.4700 | Buy Now | |
DISTI #
611-DM24J72S205Q3
|
Mouser Electronics | Rocker Switches APST ONOFF 3A 250VAC RCKR SWTCH QK CONECT RoHS: Compliant | 53 |
|
$6.0800 / $9.2700 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 | 0 |
|
$11.1400 | Buy Now | ||
DISTI #
000000000000020369
|
Sager | Rocker Switches APST ONOFF 3A 250VAC RCKR SWTCH QK CONECT Min Qty: 100 | 0 |
|
$5.9000 / $6.3200 | Buy Now |
CAD Models for DM24J72S205Q3 by C&K
Part Data Attributes for DM24J72S205Q3 by C&K
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
C & K COMPONENTS LLC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.65
|
Actuator Color
|
BLACK
|
Actuator Length
|
0.138 inch
|
Actuator Material
|
NYLON
|
Actuator Type
|
ROCKER
|
Additional Feature
|
ROHS COMPLIANT, RED LED
|
Body Breadth
|
12.7 mm
|
Body Height
|
20.14 mm
|
Body Length or Diameter
|
20.83 mm
|
Center Contact Material
|
COPPER ALLOY
|
Center Contact Plating
|
SILVER
|
Contact (AC) Max Rating R Load
|
3A@125VAC
|
Contact Current(AC)-Max
|
3 A
|
Contact Function
|
ON-OFF
|
Contact Voltage(AC)-Max
|
125 V
|
Dielectric Withstand Volts
|
1000VRMS V
|
Electrical Life
|
10000 Cycle(s)
|
End Contact Plating
|
SILVER
|
Housing Material
|
NYLON
|
Illumination
|
RED LED
|
Insulation Resistance
|
1000000000 Ω
|
JESD-609 Code
|
e4
|
Mounting Feature
|
PANEL MOUNT
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-20 °C
|
Surface Mount
|
NO
|
Switch Action
|
LATCHED
|
Switch Function
|
DPST
|
Switch Type
|
ROCKER SWITCH
|
Terminal Finish
|
SILVER
|
Terminal Length
|
0.31 inch
|
Termination Type
|
QUICK CONNECT
|