Part Details for DM2TA0500 by Lovato Electric Inc
Overview of DM2TA0500 by Lovato Electric Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DM2TA0500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71905216
|
RS | SPLIT C/TRANSFORMER 500/5A 80X80MM | LOVATO Electric DM2TA0500 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$577.3300 / $627.5300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$481.7200 / $509.8600 | Buy Now |
DISTI #
DM2TA0500
|
TME | Transformer: current, DM, I AC: 500A, 5VA, 142x50x144mm, Class: 1 Min Qty: 1 | 0 |
|
$162.8700 / $186.9900 | RFQ |