There are no models available for this part yet.
Overview of DM3T0600 by Lovato Electric Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for DM3T0600 by Lovato Electric Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71905229
|
RS | CURRENT TRANSFORMER 600/5A | LOVATO Electric DM3T0600 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$118.7900 / $130.5400 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$96.2100 / $122.0000 | Buy Now | ||
DISTI #
DM3T0600
|
TME | Transformer: current, DM, I AC: 600A, 10VA, Isec.wind.1: 5A, Class: 1 Min Qty: 1 | 1 |
|
$25.2600 | Buy Now |