Part Details for DM3T0800 by Lovato Electric Inc
Overview of DM3T0800 by Lovato Electric Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DM3T0800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71905230
|
RS | CURRENT TRANSFORMER 800/5A | LOVATO Electric DM3T0800 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$151.9000 / $166.9300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$124.3300 / $156.0100 | Buy Now |
DISTI #
DM3T0800
|
TME | Transformer: current, DM, I AC: 800A, 10VA, Isec.wind.1: 5A, Class: 1 Min Qty: 1 | 4 |
|
$31.4500 | Buy Now |