-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Contact, Copper Alloy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DM537405000NCLF | Amphenol Communications Solutions | DSUB COAX CONTACT-840-CM-214-1313 | |
DM537405001NCLF | Amphenol Communications Solutions | DSUB COAX CONTACT-840-CM-213-1313 | |
DM537405005NCLF | Amphenol Communications Solutions | DSUB COAX CONTACT-840-CM-217-1313 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
053740-0016
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Loose Piece - Bulk (Alt: 053740-0016) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$23.5375 / $40.6445 | Buy Now |
DISTI #
965-DM53740-16
|
Mouser Electronics | Circular MIL Spec Connector DSUB PIN COAX CRMP STR 50O G50 | 0 |
|
$33.0100 / $41.3100 | Order Now |
DISTI #
74745822
|
RS | D Sub,096260-0006 | ITT Cannon DM53740-16 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$31.3900 | RFQ |
DISTI #
ITTDM53740-16
|
Heilind Electronics | COMBO-D CON SZ 8, COAX PIN 50 OHM, 50UIN AU | Americas - 0 in Stock |
|
$57.8722 / $112.9886 | Buy Now |
|
Onlinecomponents.com | Contact PIN 8 Size Crimp ST Cable Mount Loose RoHS: Compliant | 0 |
|
$27.2700 / $57.1200 | Buy Now |
DISTI #
ITTDM53740-16
|
Interstate Connecting Components | COMBO-D CON SZ 8, COAX PIN 50 OHM, 50UIN AU | 0 |
|
$57.8722 / $112.9886 | Buy Now |
DISTI #
C1S329900065738
|
Chip1Stop | Contact PIN Crimp ST Cable Mount Loose Piece RoHS: Not Compliant | 1 |
|
$27.7000 | Buy Now |
|
Master Electronics | Contact PIN 8 Size Crimp ST Cable Mount Loose RoHS: Compliant | 0 |
|
$27.2700 / $57.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DM53740-16
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DM53740-16
ITT Interconnect Solutions
Connector Accessory, Contact, Copper Alloy
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | ITT CANNON | |
Approvals | UL | |
Assembly Item Name | CONTACT | |
Cable Types | RG-195/U, RG-180B/U | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Contact Style | COAX | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
Finish Thickness | 50 | |
IEC Conformance | NO | |
Insulator Material | TEFLON | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Current | 5 A | |
Terminal Type | CRIMP | |
Used With | COMBO D SUBMINIATURE CONNECTOR |
This table gives cross-reference parts and alternative options found for DM53740-16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM53740-16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM53740-16 | Connector Accessory, Contact, Brass | Cinch Connectivity Solutions | DM53740-16 vs DM53740-16 |