Part Details for DM53740-3 by ITT Interconnect Solutions
Overview of DM53740-3 by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DM537405000NCLF | Amphenol Communications Solutions | DSUB COAX CONTACT-840-CM-214-1313 | |
DM537405001NCLF | Amphenol Communications Solutions | DSUB COAX CONTACT-840-CM-213-1313 | |
DM537405005NCLF | Amphenol Communications Solutions | DSUB COAX CONTACT-840-CM-217-1313 |
Price & Stock for DM53740-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74C3263
|
Newark | Connector Contact, pin, crimp Terminal |Itt Cannon DM53740-3 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.1900 | Buy Now |
DISTI #
DM53740-3-ND
|
DigiKey | CONN D-SUB PIN COAX CABLE CRIMP Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
DM537403
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Loose Piece - Bulk (Alt: DM537403) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$13.6250 / $20.1650 | Buy Now |
DISTI #
965-DM537403
|
Mouser Electronics | Circular MIL Spec Connector DSUB PIN COAX CRMP STR 50O G RoHS: Compliant | 0 |
|
$15.5200 | Order Now |
|
Quest Components | 25 |
|
$23.2200 / $25.8000 | Buy Now |
Part Details for DM53740-3
DM53740-3 CAD Models
DM53740-3 Part Data Attributes
|
DM53740-3
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DM53740-3
ITT Interconnect Solutions
Connector Accessory, Contact, Copper Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | ITT CANNON | |
Approvals | UL | |
Assembly Item Name | CONTACT | |
Cable Types | RG 195/U, RG 180B/U | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Contact Style | COAX | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
IEC Conformance | NO | |
Insulator Material | TEFLON | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Current | 5 A | |
Terminal Type | CRIMP |
Alternate Parts for DM53740-3
This table gives cross-reference parts and alternative options found for DM53740-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM53740-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM53740-3 | CONNECTOR ACCESSORY | Bel Fuse | DM53740-3 vs DM53740-3 |