Part Details for DM53740-31 by ITT Interconnect Solutions
Overview of DM53740-31 by ITT Interconnect Solutions
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DM537405000NCLF | Amphenol Communications Solutions | DSUB COAX CONTACT-840-CM-214-1313 | |
DM537405001NCLF | Amphenol Communications Solutions | DSUB COAX CONTACT-840-CM-213-1313 | |
DM537405005NCLF | Amphenol Communications Solutions | DSUB COAX CONTACT-840-CM-217-1313 |
Price & Stock for DM53740-31
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ6719
|
Newark | Itt Cannon |Itt Cannon DM53740-31 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.5000 / $28.2200 | Buy Now |
DISTI #
1003-1871-ND
|
DigiKey | CONN D-SUB PIN CRIMP GOLD Min Qty: 1 Lead time: 16 Weeks Container: Bag |
54 In Stock |
|
$33.6516 / $45.4400 | Buy Now |
DISTI #
DM53740-31
|
Avnet Americas | MACHINED CONT/SOLDER-CRIMP/SUGG ALT D130322-1 - Bulk (Alt: DM53740-31) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$26.0375 / $44.9920 | Buy Now |
DISTI #
965-DM53740-31
|
Mouser Electronics | Circular MIL Spec Connector DSUB PIN COAX CRMP STR 75O G RoHS: Compliant | 0 |
|
$35.6100 | Order Now |
DISTI #
74745824
|
RS | D Sub,096260-0018 | ITT Cannon DM53740-31 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$34.7400 | RFQ |
DISTI #
ITTDM53740-31
|
Heilind Electronics | DM53740-31 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Connector Accessory - 0.1in Max Cable Dia - Contact |
783 In Stock |
|
$36.0700 / $75.7300 | Buy Now |
DISTI #
ITTDM53740-31
|
Interstate Connecting Components | DM53740-31 | 0 |
|
Buy Now | |
DISTI #
053740-0031
|
Avnet Abacus | MACHINED CONT/SOLDER-CRIMP/SUGG ALT D130322-1 (Alt: 053740-0031) RoHS: Not Compliant Min Qty: 100 Package Multiple: 50 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Connector Accessory - 0.1in Max Cable Dia - Contact |
783 In Stock |
|
$36.0700 / $75.7300 | Buy Now |
Part Details for DM53740-31
DM53740-31 CAD Models
DM53740-31 Part Data Attributes
|
DM53740-31
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DM53740-31
ITT Interconnect Solutions
Wire Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | CONTACT FINISH: GOLD, SHIELDED | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.1 inch | |
Cable Types | RG179/U | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | MACHINED, LOOSE | |
Contact Gender | MALE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Design Use | COAXIAL | |
Finish Thickness | 30 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Terminal Type | SOLDER/CRIMP |