Part Details for DM53740-5000 by Cinch Connectivity Solutions
Overview of DM53740-5000 by Cinch Connectivity Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DM537405000NCLF | Amphenol Communications Solutions | DSUB COAX CONTACT-840-CM-214-1313 | |
DM537405001NCLF | Amphenol Communications Solutions | DSUB COAX CONTACT-840-CM-213-1313 | |
DM537405005NCLF | Amphenol Communications Solutions | DSUB COAX CONTACT-840-CM-217-1313 |
Price & Stock for DM53740-5000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CINDM53740-5000
|
Interstate Connecting Components | COAXIAL CONTACT | 0 |
|
Buy Now |
Part Details for DM53740-5000
DM53740-5000 CAD Models
DM53740-5000 Part Data Attributes
|
DM53740-5000
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
DM53740-5000
Cinch Connectivity Solutions
Connector Accessory, Contact, Brass
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | unknown | |
Approvals | UL | |
Assembly Item Name | CONTACT | |
Cable Types | RG-178 | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | PREASSEM CONN | |
Contact Gender | MALE | |
Contact Resistance | 2.7 mΩ | |
Contact Style | COAX | |
DIN Conformance | NO | |
Design Use | HYBRID | |
Finish Thickness | 30 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 5 A | |
Rated Voltage(AC) | 1000 V | |
Terminal Length | 0.86 inch | |
Terminal Type | SOLDER |
Alternate Parts for DM53740-5000
This table gives cross-reference parts and alternative options found for DM53740-5000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM53740-5000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM53740-5000 | CONNECTOR ACCESSORY | Bel Fuse | DM53740-5000 vs DM53740-5000 |