Part Details for DM53740 by ITT Interconnect Solutions
Overview of DM53740 by ITT Interconnect Solutions
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DM537405000NCLF | Amphenol Communications Solutions | DSUB COAX CONTACT-840-CM-214-1313 | |
DM537405001NCLF | Amphenol Communications Solutions | DSUB COAX CONTACT-840-CM-213-1313 | |
DM537405005NCLF | Amphenol Communications Solutions | DSUB COAX CONTACT-840-CM-217-1313 |
Price & Stock for DM53740
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28H8422
|
Newark | D Sub Contact, Coax, Pin, Crimp, 50 Ohm, For Use With:Itt Cannon Combo D Series D-Sub Connectors, Contact Gender:Pin, Contact Material:Copper Alloy, Contact Plating:Gold Plated Contacts, Wire Size Awg Max:-, Wire Size Awg Min:- Rohs Compliant: Yes |Itt Cannon DM53740 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 89 |
|
$10.9800 | Buy Now |
DISTI #
1003-1869-ND
|
DigiKey | CONN D-SUB PIN COAX CABLE CRIMP Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
185 In Stock |
|
$17.0599 / $23.7300 | Buy Now |
DISTI #
965-DM53740
|
Mouser Electronics | Circular MIL Spec Connector DSUB PIN COAX CRMP STR 50O G RoHS: Compliant | 31 |
|
$17.5700 / $23.7300 | Buy Now |
DISTI #
ITTDM53740
|
Heilind Electronics | DM53740 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Contact PIN 8 Size Crimp ST Cable Mount Loose RoHS: Compliant |
34 In Stock |
|
$17.5900 / $39.5500 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY | 56 |
|
$19.7134 / $23.1922 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY | 12 |
|
$9.8550 / $13.1400 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY | 1 |
|
$9.0000 / $13.5000 | Buy Now |
DISTI #
ITTDM53740
|
Interstate Connecting Components | DM53740 | 0 |
|
Buy Now | |
DISTI #
DM53740
|
PEI Genesis | DSUB PIN COAX CRMP STR 50O G Min Qty: 1 | 12 |
|
$26.6000 | Buy Now |
Part Details for DM53740
DM53740 CAD Models
DM53740 Part Data Attributes
|
DM53740
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DM53740
ITT Interconnect Solutions
Connector Accessory, Contact, Copper Alloy,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Approvals | UL | |
Assembly Item Name | CONTACT | |
Cable Types | RG-196/U, RG-178B/U | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Contact Style | COAX | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
IEC Conformance | NO | |
Insulator Material | TEFLON | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Current | 5 A | |
Terminal Type | CRIMP | |
Used With | COMBO D SUBMINIATURE CONNECTOR |