Part Details for DM537401 by ITT Interconnect Solutions
Overview of DM537401 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DM537401NCLF | Amphenol Communications Solutions | DSUB COAX CONTACT-840-CM-122-1313 | |
L17DM537401 | Amphenol Communications Solutions | Dsub, Straight, Shielded Coax Contact, Pin, 0.38m(15 in) Gold Signal Pin, Flash Gold Shield, Cable 179 B/U 316 B/U, 50Ohm, Inner Soldercup/ Crimp Ferrule |
Price & Stock for DM537401
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1003-1099-ND
|
DigiKey | CONN D-SUB PIN COAX CABLE CRIMP Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
2061 In Stock |
|
$17.9599 / $24.9800 | Buy Now |
DISTI #
ITTDM537401
|
Heilind Electronics | DM537401 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Contact PIN 8 Size Crimp ST Cable Mount RoHS: Compliant |
6002 In Stock |
|
$16.6500 / $22.6600 | Buy Now |
DISTI #
ITTDM537401
|
Interstate Connecting Components | DM537401 | 0 |
|
Buy Now | |
DISTI #
053740-0001
|
Avnet Abacus | Contact PIN Crimp ST Cable Mount Loose Piece (Alt: 053740-0001) RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Contact PIN 8 Size Crimp ST Cable Mount RoHS: Compliant |
6002 In Stock |
|
$16.6500 / $22.6600 | Buy Now |