Part Details for DM53741-3 by Cinch Connectivity Solutions
Overview of DM53741-3 by Cinch Connectivity Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DM537415001NCLF | Amphenol Communications Solutions | DSUB COAX CONTACT-841-CM-209-1313 | |
DM537415000NCLF | Amphenol Communications Solutions | DSUB COAX CONTACT-841-CM-208-1313 | |
L17DM53741 | Amphenol Communications Solutions | Dsub, Right Angle, Shielded Coax Contact, Pin, 0.38m(15 in) Gold Signal Pin, Flash Gold Shield, Cable 178 B/U, 50Ohm, Inner Soldercup/ Crimp Ferrule |
Price & Stock for DM53741-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CINDM53741-3
|
Interstate Connecting Components | COAXIAL CONTACT-PLUG | 0 |
|
Buy Now |
Part Details for DM53741-3
DM53741-3 CAD Models
DM53741-3 Part Data Attributes
|
DM53741-3
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
DM53741-3
Cinch Connectivity Solutions
Connector Accessory, Contact, Brass
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | unknown | |
Approvals | UL | |
Assembly Item Name | CONTACT | |
Cable Types | RG-180 | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | PREASSEM CONN | |
Contact Gender | MALE | |
Contact Resistance | 2.7 mΩ | |
Contact Style | COAX | |
DIN Conformance | NO | |
Design Use | HYBRID | |
Finish Thickness | 30 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | RIGHT ANGLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 5 A | |
Rated Voltage(AC) | 1000 V | |
Terminal Length | 0.734 inch | |
Terminal Type | CRIMP |