There are no models available for this part yet.
Overview of DM53741-5059 by Cinch Connectivity Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DM537415001NCLF | Amphenol Communications Solutions | DSUB COAX CONTACT-841-CM-209-1313 | |
DM537415000NCLF | Amphenol Communications Solutions | DSUB COAX CONTACT-841-CM-208-1313 | |
51915-059LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 2P 16S 2P Right Angle Receptacle, Solder To Board |
Price & Stock for DM53741-5059 by Cinch Connectivity Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | 3 |
|
$23.5120 | Buy Now | |||
DISTI #
CINDM53741-5059
|
Interstate Connecting Components | 0 |
|
Buy Now |
CAD Models for DM53741-5059 by Cinch Connectivity Solutions
Part Data Attributes for DM53741-5059 by Cinch Connectivity Solutions
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
CINCH CONNECTIVITY SOLUTIONS
|
Reach Compliance Code
|
unknown
|
Approvals
|
UL
|
Assembly Item Name
|
CONTACT
|
Cable Types
|
RG-178
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
Contact Design
|
PREASSEM CONN
|
Contact Gender
|
MALE
|
Contact Resistance
|
2.7 mΩ
|
Contact Style
|
COAX
|
DIN Conformance
|
NO
|
Design Use
|
HYBRID
|
Finish Thickness
|
50
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Material
|
BRASS
|
Mounting Style
|
RIGHT ANGLE
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Rated Current
|
5 A
|
Rated Voltage(AC)
|
1000 V
|
Terminal Length
|
0.744 inch
|
Terminal Type
|
SOLDER
|
Alternate Parts for DM53741-5059
This table gives cross-reference parts and alternative options found for DM53741-5059. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM53741-5059, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM53741-5059 | Connector Accessory, Contact, Copper Alloy | ITT Interconnect Solutions | DM53741-5059 vs DM53741-5059 |
DM53741-5059 | Connector Accessory | Japan Aviation Electronics Industry Limited | DM53741-5059 vs DM53741-5059 |