There are no models available for this part yet.
Overview of DM53741-5060 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1D050603MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 5-6/-3V GAN | |
DM537415001NCLF | Amphenol Communications Solutions | DSUB COAX CONTACT-841-CM-209-1313 | |
DM537415000NCLF | Amphenol Communications Solutions | DSUB COAX CONTACT-841-CM-208-1313 |
Price & Stock for DM53741-5060 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
DM537415060
|
Avnet Americas | Contact PIN Solder RA Cable Mount Loose Piece - Bulk (Alt: DM537415060) RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$22.1500 / $32.7820 | Buy Now | |
DISTI #
965-DM537415060
|
Mouser Electronics | Circular MIL Spec Connector DSUB PIN COAX SOD R/A 50O G50 | 0 |
|
$23.1800 | Order Now |
CAD Models for DM53741-5060 by ITT Interconnect Solutions
Part Data Attributes for DM53741-5060 by ITT Interconnect Solutions
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Factory Lead Time
|
37 Weeks
|
Additional Feature
|
CONTACT FINISH: GOLD OVER COPPER
|
Approvals
|
UL
|
Assembly Item Name
|
CONTACT
|
Cable Types
|
RG58/U
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
Contact Gender
|
MALE
|
Contact Resistance
|
55 mΩ
|
Contact Style
|
COAX
|
DIN Conformance
|
NO
|
Design Use
|
COAXIAL
|
Finish Thickness
|
50
|
IEC Conformance
|
NO
|
Insulator Material
|
TEFLON
|
MIL Conformance
|
NO
|
Material
|
COPPER ALLOY
|
Mounting Style
|
RIGHT ANGLE
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Rated Current
|
5 A
|
Terminal Type
|
SOLDER
|
Used With
|
COMBO D SUBMINIATURE CONNECTOR
|