Part Details for DM53741-5078 by ITT Interconnect Solutions
Overview of DM53741-5078 by ITT Interconnect Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DM537415001NCLF | Amphenol Communications Solutions | DSUB COAX CONTACT-841-CM-209-1313 | |
DM537415000NCLF | Amphenol Communications Solutions | DSUB COAX CONTACT-841-CM-208-1313 | |
59202-G30-05-078LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board To Board, Unshrouded Vertical Header, Surface Mount, Double Row, 10 Positions. |
Price & Stock for DM53741-5078
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DM53741-5078
|
Avnet Americas | - Bulk (Alt: DM53741-5078) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |