There are no models available for this part yet.
Overview of DM53742-17 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DM537425006NCLF | Amphenol Communications Solutions | DSUB COAX CONTACT-842-CF-215-1313 | |
DM537425000NCLF | Amphenol Communications Solutions | DSUB COAX CONTACT-842-CF-214-1313 | |
DM537425001NCLF | Amphenol Communications Solutions | DSUB COAX CONTACT-842-CF-213-1313 |
Price & Stock for DM53742-17 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
82H6676
|
Newark | Connector Contact, skt, crimp Terminal |Itt Cannon DM53742-17 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.5000 | Buy Now | |
DISTI #
DM53742-17-ND
|
DigiKey | CONN D-SUB SCKT COAX CABLE CRIMP Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
CAN DM53742-17
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: CAN DM53742-17) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 916 Factory Stock |
|
$14.1625 / $23.5265 | Buy Now | |
DISTI #
DM5374217
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: DM5374217) RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$11.7125 / $17.3345 | Buy Now | |
DISTI #
053742-0017
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 053742-0017) RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$11.7125 / $17.3345 | Buy Now | |
DISTI #
965-DM5374217
|
Mouser Electronics | Circular MIL Spec Connector DSUB SKT COAX CRMP STR 50O G50 RoHS: Compliant | 0 |
|
$13.1600 | Order Now | |
DISTI #
54579101
|
Verical | Contact SKT 8 Size Crimp ST Cable Mount Loose Min Qty: 1 Package Multiple: 1 | Americas - 916 |
|
$15.3108 / $18.9806 | Buy Now | |
DISTI #
DM53742-17
|
PEI Genesis | DSUB SKT COAX CRMP STR 50O G50 Min Qty: 1 | 1350 |
|
$10.8600 / $20.1700 | Buy Now |
CAD Models for DM53742-17 by ITT Interconnect Solutions
Part Data Attributes for DM53742-17 by ITT Interconnect Solutions
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Factory Lead Time
|
28 Weeks
|
Samacsys Manufacturer
|
ITT CANNON
|
Approvals
|
UL
|
Assembly Item Name
|
CONTACT
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
Contact Gender
|
FEMALE
|
DIN Conformance
|
NO
|
Design Use
|
COAXIAL
|
Finish Thickness
|
50
|
IEC Conformance
|
NO
|
Insulator Material
|
TEFLON
|
MIL Conformance
|
NO
|
Material
|
COPPER ALLOY
|
Mounting Style
|
STRAIGHT
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Terminal Type
|
CRIMP
|