Part Details for DM53742-5000 by ITT Interconnect Solutions
Overview of DM53742-5000 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Price & Stock for DM53742-5000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82H6679
|
Newark | Connector Contact, skt, solder Terminal |Itt Cannon DM53742-5000 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.8500 | Buy Now |
DISTI #
IDM53742-5000-ND
|
DigiKey | CONN D-SUB SOCKET COAX CABLE SLD Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
DM537425000
|
Avnet Americas | Contact SKT Solder ST Cable Mount Loose Piece - Bulk (Alt: DM537425000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$10.9200 / $15.0120 | Buy Now |
DISTI #
053742-5000
|
Avnet Americas | Contact SKT Solder ST Cable Mount Loose Piece - Bulk (Alt: 053742-5000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-DM537425000
|
Mouser Electronics | Circular MIL Spec Connector DSUB SKT COAX SOD STR 50O G RoHS: Compliant | 0 |
|
$10.9400 | Order Now |
|
Bisco Industries | 2 |
|
Buy Now |
Part Details for DM53742-5000
DM53742-5000 CAD Models
DM53742-5000 Part Data Attributes
|
DM53742-5000
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DM53742-5000
ITT Interconnect Solutions
Connector Accessory, Contact, Copper Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 28 Weeks | |
Approvals | UL | |
Assembly Item Name | CONTACT | |
Cable Types | RG-196/U, RG-178B/U | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | COAX | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
IEC Conformance | NO | |
Insulator Material | TEFLON | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Current | 5 A | |
Terminal Type | SOLDER | |
Used With | COMBO D SUBMINIATURE CONNECTOR |