Part Details for DM5374216 by ITT Interconnect Solutions
Overview of DM5374216 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DM5374216
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1003-1907-ND
|
DigiKey | CONN D-SUB SCKT COAX CABLE CRIMP Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
472 In Stock |
|
$13.9375 / $21.9300 | Buy Now |
DISTI #
DM5374216
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: DM5374216) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$11.1625 / $20.6275 | Buy Now |
DISTI #
ITTDM5374216
|
Heilind Electronics | DM5374216 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Contact SKT 8 Size Crimp ST Cable Mount Loose RoHS: Compliant |
573 In Stock |
|
$12.9900 / $20.0200 | Buy Now |
DISTI #
ITTDM5374216
|
Interstate Connecting Components | DM5374216 | 0 |
|
Buy Now | |
DISTI #
053742-0016
|
Avnet Abacus | Contact SKT Crimp ST Cable Mount Loose Piece (Alt: 053742-0016) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Contact SKT 8 Size Crimp ST Cable Mount Loose RoHS: Compliant |
573 In Stock |
|
$12.9900 / $20.0200 | Buy Now |