Part Details for DM537441 by ITT Interconnect Solutions
Overview of DM537441 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L17DM537441 | Amphenol Communications Solutions | Dsub, Straight, Power Contact, Socket, 0.38m(15 in) Gold, 30~40A, Soldercup |
Price & Stock for DM537441
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1003-1908-ND
|
DigiKey | CONN D-SUB SOCKET 8AWG SLDR CUP Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
4241 In Stock |
|
$4.7625 / $8.3800 | Buy Now |
DISTI #
DM537441
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: DM537441) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.8375 / $7.0485 | Buy Now |
DISTI #
ITTDM537441
|
Heilind Electronics | DM537441 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Contact SKT 8 Size Crimp ST Cable Mount 26-30AWG RoHS: Compliant |
1682 In Stock |
|
$4.1500 / $6.0200 | Buy Now |
DISTI #
ITTDM537441
|
Interstate Connecting Components | DM537441 | 0 |
|
Buy Now | |
DISTI #
053744-0001
|
Avnet Abacus | Contact SKT Crimp ST Cable Mount Loose Piece (Alt: 053744-0001) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Contact SKT 8 Size Crimp ST Cable Mount 26-30AWG RoHS: Compliant |
1682 In Stock |
|
$4.1500 / $6.0200 | Buy Now |