There are no models available for this part yet.
Overview of DM53745-1 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L17DM537457 | Amphenol Communications Solutions | Dsub, Straight, Power Contact, Pin, 0.38m(15 in) Gold, 20~30A, Soldercup | |
L17DM53745207C309 | Amphenol Communications Solutions | Dsub, Straight, Power Contact, Pin, 0.76um(30u\\) Gold, 20~30A, Crimp | |
L17DM53745201 | Amphenol Communications Solutions | Dsub, Straight, Power Contact, Pin, 0.38m(15 in) Gold, 30~40A, Crimp |
Price & Stock for DM53745-1 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
47M0080
|
Newark | D Sub Contact, Pin, 8Awg, Solder, For Use With:-, Contact Gender:Pin, Contact Material:Copper Alloy, Contact Plating:Gold Plated Contacts, Wire Size Awg Max:8Awg, Wire Size Awg Min:-, Contact Termination Type:Solder Rohs Compliant: Yes |Itt Cannon DM53745-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 346 |
|
$3.0800 / $3.6400 | Buy Now | |
DISTI #
60AC8849
|
Newark | 053745-0001 Rohs Compliant: Yes |Itt Cannon DM53745-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6000 | Buy Now | |
DISTI #
47M0080
|
Avnet Americas | Contact PIN Solder Cup ST Cable Mount Loose Piece - Bulk (Alt: 47M0080) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 4 Days Container: Bulk | 314 Partner Stock |
|
$4.2000 / $5.2500 | Buy Now | |
DISTI #
CAN DM53745-1
|
Avnet Americas | Contact PIN Solder Cup ST Cable Mount Loose Piece - Bulk (Alt: CAN DM53745-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 95855 Factory Stock |
|
$3.3650 / $5.5888 | Buy Now | |
DISTI #
053745-0001
|
Avnet Americas | Contact PIN Solder Cup ST Cable Mount Loose Piece - Bulk (Alt: 053745-0001) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2500 / $3.7000 | Buy Now | |
DISTI #
965-DM537451
|
Mouser Electronics | Circular MIL Spec Connector DSUB PIN COAX HP SOD G RoHS: Compliant | 2372 |
|
$2.7300 / $4.3500 | Buy Now | |
DISTI #
ITTDM53745-1
|
Heilind Electronics | COMBO-D CONTACT | Americas - 454 in Stock |
|
$1.4954 / $1.8814 | Buy Now | |
DISTI #
DM53745-1
|
TTI | Circular MIL Spec Connector DSUB PIN COAX HP SOD G RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 1124 In Stock |
|
$2.3900 / $2.8100 | Buy Now | |
DISTI #
ITTDM53745-1
|
Interstate Connecting Components | COMBO-D CONTACT | 1228 |
|
$1.4954 / $1.8814 | Buy Now | |
DISTI #
DM53745-1
|
PEI Genesis | DSUB PIN HP SOD SZ 8 G Min Qty: 1 | 101954 |
|
$1.7100 / $3.6200 | Buy Now |
CAD Models for DM53745-1 by ITT Interconnect Solutions
Part Data Attributes for DM53745-1 by ITT Interconnect Solutions
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
1 Day
|
Samacsys Manufacturer
|
ITT CANNON
|
Approvals
|
UL
|
Assembly Item Name
|
CONTACT
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
Contact Design
|
LOOSE
|
Contact Gender
|
MALE
|
Contact Style
|
ROUND PIN-SOCKET
|
DIN Conformance
|
NO
|
Design Use
|
POWER
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Material
|
COPPER ALLOY
|
Mounting Style
|
STRAIGHT
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-65 °C
|
Rated Current
|
40 A
|
Terminal Type
|
SOLDER
|
Used With
|
COMBO D SUBMINIATURE CONNECTOR
|
Wire Size-Max
|
8 AWG
|
Alternate Parts for DM53745-1
This table gives cross-reference parts and alternative options found for DM53745-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM53745-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM53745-1 | Connector Accessory, Contact, Brass | Cinch Connectivity Solutions | DM53745-1 vs DM53745-1 |
Related Parts for DM53745-1
-
DM53744-1Assembly Items
-
FC4012DTerminals and Terminal Blocks
-
502351-0400Headers and Edge Type Connectors
-
1473712-2Combination Line Connectors
-
DAMM3W3PD Type Connectors
-
2102352-2Other Circular Connectors
-
T494X476K035ATFixed Capacitors
-
39-01-2080Power Connectors
-
ALSR01R1300FE12Fixed Resistors