There are no models available for this part yet.
Overview of DM53745-25 by BAE/NH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L17DM537457 | Amphenol Communications Solutions | Dsub, Straight, Power Contact, Pin, 0.38m(15 in) Gold, 20~30A, Soldercup | |
L17DM53745207C309 | Amphenol Communications Solutions | Dsub, Straight, Power Contact, Pin, 0.76um(30u\\) Gold, 20~30A, Crimp | |
L17DM53745201 | Amphenol Communications Solutions | Dsub, Straight, Power Contact, Pin, 0.38m(15 in) Gold, 30~40A, Crimp |
Price & Stock for DM53745-25 by BAE/NH
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | CONNECTOR ACCESSORY, CONTACT, COPPER ALLOY | 4 |
|
$5.2958 / $7.2216 | Buy Now |
CAD Models for DM53745-25 by BAE/NH
Related Parts for DM53745-25
-
DM53744-25Assembly Items
-
MS25036-134Terminals and Terminal Blocks
-
76384-304LFHeaders and Edge Type Connectors
-
DAMM3W3PD Type Connectors
-
SRCN1A16-10SOther Circular Connectors
-
CDR33BX104AKUSFixed Capacitors
-
WR04X8061FTLFixed Resistors
-
7605Telecom and Datacom Connectors
-
DSA70C200HBRectifier Diodes