Part Details for DM54121W/883 by National Semiconductor Corporation
Overview of DM54121W/883 by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for DM54121W/883
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | DM54121 - Monostable Multivibrator, TTL/H/L Series, 1-Func, TTL, CDFP14 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 7 |
|
$2.1600 / $2.5400 | Buy Now |
Part Details for DM54121W/883
DM54121W/883 CAD Models
DM54121W/883 Part Data Attributes
|
DM54121W/883
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DM54121W/883
National Semiconductor Corporation
Monostable Multivibrator, TTL/H/L Series, 1-Func, TTL, CDFP14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | W14B | |
Reach Compliance Code | unknown | |
Additional Feature | NON-RETRIGGERABLE; OPTIONAL INTERNAL TIMING RESISTOR | |
Family | TTL/H/L | |
JESD-30 Code | R-GDFP-F14 | |
Length | 9.5885 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Number of Data/Clock Inputs | 3 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Power Supply Current-Max (ICC) | 40 mA | |
Propagation Delay (tpd) | 80 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.032 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 6.35 mm |
Alternate Parts for DM54121W/883
This table gives cross-reference parts and alternative options found for DM54121W/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM54121W/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/01201BDX | Monostable Multivibrator, TTL/H/L Series, 1-Func, TTL, 0.250 X 0.375 INCH, FP-14 | Lansdale Semiconductor Inc | DM54121W/883 vs M38510/01201BDX |
5962-9755301QDX | TTL/H/L SERIES, MONOSTABLE MULTIVIBRATOR, CDFP14 | Texas Instruments | DM54121W/883 vs 5962-9755301QDX |
M38510/01201BAA | Monostable Multivibrator, TTL/H/L Series, 1-Func, TTL, 0.250 X 0.250 INCH, FP-14 | Lansdale Semiconductor Inc | DM54121W/883 vs M38510/01201BAA |
54121FMQB | IC TTL/H/L SERIES, MONOSTABLE MULTIVIBRATOR, CDFP14, CERAMIC, FP-14, Prescaler/Multivibrator | National Semiconductor Corporation | DM54121W/883 vs 54121FMQB |
SN54121W | TTL/H/L SERIES, MONOSTABLE MULTIVIBRATOR, CDFP14 | Texas Instruments | DM54121W/883 vs SN54121W |
M38510/01201BAX | Monostable Multivibrator, TTL/H/L Series, 1-Func, TTL, 0.250 X 0.250 INCH, FP-14 | Lansdale Semiconductor Inc | DM54121W/883 vs M38510/01201BAX |
M38510/01201BDX | Monostable Multivibrator, TTL/H/L Series, 1-Func, TTL, 0.250 X 0.375 INCH, FP-14 | Rochester Electronics LLC | DM54121W/883 vs M38510/01201BDX |
M38510/01206BDX | Monostable Multivibrator, TTL/H/L Series, 1-Func, TTL, CDFP14, CERAMIC, FP-14 | Lansdale Semiconductor Inc | DM54121W/883 vs M38510/01206BDX |
M38510/01201BDA | IC TTL/H/L SERIES, MONOSTABLE MULTIVIBRATOR, DFP14, 0.250 X 0.375 INCH, FP-14, Prescaler/Multivibrator | National Semiconductor Corporation | DM54121W/883 vs M38510/01201BDA |
SN54121W-00 | TTL/H/L SERIES, MONOSTABLE MULTIVIBRATOR, CDFP14 | Texas Instruments | DM54121W/883 vs SN54121W-00 |