Part Details for DM54180J/883 by National Semiconductor Corporation
Overview of DM54180J/883 by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DM54180J/883
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | DM54180 - Parity Generator/Checker, TTL/H/L Series, 8-Bit, Complementary Output, TTL, CDIP14 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 7 |
|
$5.0600 / $5.9500 | Buy Now |
Part Details for DM54180J/883
DM54180J/883 CAD Models
DM54180J/883 Part Data Attributes
|
DM54180J/883
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DM54180J/883
National Semiconductor Corporation
IC TTL/H/L SERIES, 8-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, CDIP14, CERAMIC, DIP-14, Arithmetic Circuit
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CONFIGURABLE ODD/EVEN PARITY GENERATOR; WITH OPTIONAL 9TH BIT OR PARITY CHECKER INPUT | |
Family | TTL/H/L | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.43 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | PARITY GENERATOR/CHECKER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 49 mA | |
Propagation Delay (tpd) | 68 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for DM54180J/883
This table gives cross-reference parts and alternative options found for DM54180J/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM54180J/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM54180J/883 | TTL/H/L SERIES, 8-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, CDIP14, CERAMIC, DIP-14 | Texas Instruments | DM54180J/883 vs DM54180J/883 |
SN74180N | 9-Bit Odd/Even Parity Generators / Checkers 14-PDIP 0 to 70 | Texas Instruments | DM54180J/883 vs SN74180N |
SN74180N3 | Parity Generator/Checker | Rochester Electronics LLC | DM54180J/883 vs SN74180N3 |
SN74180N-10 | TTL/H/L SERIES, 8-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, PDIP14 | Texas Instruments | DM54180J/883 vs SN74180N-10 |
SN74180N1 | Parity Generator/Checker | Rochester Electronics LLC | DM54180J/883 vs SN74180N1 |
SNC54180J | TTL/H/L SERIES, 8-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, CDIP14, CERAMIC, DIP-14 | Texas Instruments | DM54180J/883 vs SNC54180J |
SN74180J | TTL/H/L SERIES, 8-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, CDIP14 | Texas Instruments | DM54180J/883 vs SN74180J |
SN74180JP4 | Parity Generator/Checker | Rochester Electronics LLC | DM54180J/883 vs SN74180JP4 |
SN74180N-00 | TTL/H/L SERIES, 8-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, PDIP14 | Texas Instruments | DM54180J/883 vs SN74180N-00 |
N74180N | Parity Generator/Checker, TTL/H/L Series, 8-Bit, Complementary Output, TTL, PDIP14, PLASTIC, DIP-14 | Signetics | DM54180J/883 vs N74180N |