Part Details for DM5451J/883 by National Semiconductor Corporation
Overview of DM5451J/883 by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for DM5451J/883
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | AND-OR-INVERT GATE, TTL, CDIP14 | 40 |
|
$1.5000 / $2.5000 | Buy Now |
|
Rochester Electronics | 5451 - AND-OR-Invert Gate, TTL, CDIP14 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 52 |
|
$1.3800 / $1.6300 | Buy Now |
Part Details for DM5451J/883
DM5451J/883 CAD Models
DM5451J/883 Part Data Attributes
|
DM5451J/883
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DM5451J/883
National Semiconductor Corporation
IC,LOGIC GATE,2 2/2-IN AND-NOR,STD-TTL,DIP,14PIN,CERAMIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP-14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-XDIP-T14 | |
JESD-609 Code | e0 | |
Logic IC Type | AND-OR-INVERT GATE | |
Max I(ol) | 0.016 A | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 14 mA | |
Prop. Delay@Nom-Sup | 22 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | 38535Q/M;38534H;883B | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |