DM54ALS05AJ
Description: IC,LOGIC GATE,HEX INVERTER,ALS-TTL,DIP,14PIN,CERAMIC

Overview of DM54ALS05AJ by National Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for DM54ALS05AJ by National Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DM54ALS05AJ by National Semiconductor Corporation

DM54ALS05AJ
National Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Package Description
DIP, DIP14,.3
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
JESD-30 Code
R-XDIP-T14
JESD-609 Code
e0
Logic IC Type
INVERTER
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
OPEN-COLLECTOR
Package Body Material
CERAMIC
Package Code
DIP
Package Equivalence Code
DIP14,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Schmitt Trigger
NO
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Want to compare parts?
  1. DM54ALS05AJ
    National Semiconductor Corporation
    IC,LOGIC GATE,HEX INVERTER,ALS-TTL,DIP,14PIN,CERAMIC
    VS

Alternate Parts for DM54ALS05AJ

This table gives cross-reference parts and alternative options found for DM54ALS05AJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM54ALS05AJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DM54ALS05AJ IC,LOGIC GATE,HEX INVERTER,ALS-TTL,DIP,14PIN,CERAMIC Texas Instruments DM54ALS05AJ vs DM54ALS05AJ
DM54ALS05J IC,LOGIC GATE,HEX INVERTER,ALS-TTL,DIP,14PIN,CERAMIC National Semiconductor Corporation DM54ALS05AJ vs DM54ALS05J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DM54ALS05AJ by National Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DM54ALS05AJ by National Semiconductor Corporation

Select Manufacturer
Which Manufacturer of DM54ALS05AJ would you like to use for your alert(s)?
  • Please alert me when DM54ALS05AJ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DM54ALS05AJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DM54ALS05AJ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DM54ALS05AJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DM54ALS05AJ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DM54ALS05AJ by National Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: