Part Details for DM54LS113J/883B by National Semiconductor Corporation
Overview of DM54LS113J/883B by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICL8212MTY/B | Rochester Electronics LLC | Replacement for Intersil part number ICL8212MTY/883B. Buy from authorized manufacturer Rochester Electronics. | |
79M06ML/B | Rochester Electronics LLC | Replacement for Texas Instruments part number UA79M06MLA/883B. Buy from authorized manufacturer Rochester Electronics. | |
IH5143MJE/883B | Rochester Electronics LLC | SPDT, 2 Func, 1 Channel, CMOS, CDIP16, |
Price & Stock for DM54LS113J/883B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 4 |
|
$14.2500 / $19.0000 | Buy Now | |
|
Quest Components | 1 |
|
$21.7774 | Buy Now |
Part Details for DM54LS113J/883B
DM54LS113J/883B CAD Models
DM54LS113J/883B Part Data Attributes
|
DM54LS113J/883B
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DM54LS113J/883B
National Semiconductor Corporation
IC,FLIP-FLOP,DUAL,J/K TYPE,LS-TTL,DIP,14PIN,CERAMIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-XDIP-T14 | |
JESD-609 Code | e0 | |
Logic IC Type | J-K FLIP-FLOP | |
Max Frequency@Nom-Sup | 30000000 Hz | |
Max I(ol) | 0.004 A | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 8 mA | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | NEGATIVE EDGE |
Alternate Parts for DM54LS113J/883B
This table gives cross-reference parts and alternative options found for DM54LS113J/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM54LS113J/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54LS113DMQB | J-K Flip-Flop, 2-Func, Negative Edge Triggered, TTL, CDIP14, | Fairchild Semiconductor Corporation | DM54LS113J/883B vs 54LS113DMQB |
DM54LS113AJ/883 | IC,FLIP-FLOP,DUAL,J/K TYPE,LS-TTL,DIP,14PIN,CERAMIC | National Semiconductor Corporation | DM54LS113J/883B vs DM54LS113AJ/883 |
DM54LS113AJ/883 | IC,FLIP-FLOP,DUAL,J/K TYPE,LS-TTL,DIP,14PIN,CERAMIC | Texas Instruments | DM54LS113J/883B vs DM54LS113AJ/883 |
DM54LS113J/883B | IC,FLIP-FLOP,DUAL,J/K TYPE,LS-TTL,DIP,14PIN,CERAMIC | Texas Instruments | DM54LS113J/883B vs DM54LS113J/883B |
DM54LS113J/883 | IC,FLIP-FLOP,DUAL,J/K TYPE,LS-TTL,DIP,14PIN,CERAMIC | Texas Instruments | DM54LS113J/883B vs DM54LS113J/883 |
9LS113DMQB | J-K Flip-Flop, 2-Func, Negative Edge Triggered, TTL, CDIP14, | Fairchild Semiconductor Corporation | DM54LS113J/883B vs 9LS113DMQB |
DM54LS113E/883 | IC,FLIP-FLOP,DUAL,J/K TYPE,LS-TTL,DIP,14PIN,CERAMIC | Texas Instruments | DM54LS113J/883B vs DM54LS113E/883 |