DM54LS11W/883
Description: IC LS SERIES, TRIPLE 3-INPUT AND GATE, CDFP14, DFP-14, Gate

Overview of DM54LS11W/883 by National Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Financial Technology (Fintech) Healthcare

Price & Stock for DM54LS11W/883 by National Semiconductor Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-DM54LS11W/883-ND
DigiKey IC GATE AND 3CH 3-INP 14CFP Min Qty: 105 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 565
In Stock
  • 105 $2.8800
$2.8800 Buy Now
Rochester Electronics AND Gate, LS Series, 3-Func, 3-Input, TTL, CDFP14 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 565
  • 1 $2.9100
  • 25 $2.8500
  • 100 $2.7400
  • 500 $2.6200
  • 1,000 $2.4800
$2.4800 / $2.9100 Buy Now

CAD Models for DM54LS11W/883 by National Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DM54LS11W/883 by National Semiconductor Corporation

DM54LS11W/883
National Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Package Description
DFP, FL14,.3
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
LS
JESD-30 Code
R-GDFP-F14
JESD-609 Code
e0
Length
9.5885 mm
Load Capacitance (CL)
15 pF
Logic IC Type
AND GATE
Max I(ol)
0.004 A
Number of Functions
3
Number of Inputs
3
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DFP
Package Equivalence Code
FL14,.3
Package Shape
RECTANGULAR
Package Style
FLATPACK
Power Supply Current-Max (ICC)
6.6 mA
Prop. Delay@Nom-Sup
13 ns
Propagation Delay (tpd)
30 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Screening Level
MIL-STD-883
Seated Height-Max
2.032 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
FLAT
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
6.35 mm
Want to compare parts?
  1. DM54LS11W/883
    National Semiconductor Corporation
    IC LS SERIES, TRIPLE 3-INPUT AND GATE, CDFP14, DFP-14, Gate
    VS

Alternate Parts for DM54LS11W/883

This table gives cross-reference parts and alternative options found for DM54LS11W/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM54LS11W/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DM54LS11W/883 LS SERIES, TRIPLE 3-INPUT AND GATE, CDFP14, DFP-14 Texas Instruments DM54LS11W/883 vs DM54LS11W/883
54LS11FMQB AND Gate, LS Series, 3-Func, 3-Input, TTL, CDFP14, CERAMIC, FP-14 Fairchild Semiconductor Corporation DM54LS11W/883 vs 54LS11FMQB
M38510/31001BDA AND Gate, LS Series, 3-Func, 3-Input, TTL, CDFP14, CERAMIC, FP-14 Lansdale Semiconductor Inc DM54LS11W/883 vs M38510/31001BDA
M38510/31001BDA Military, 3-ch, 3-input, 4.5-V to 5.5-V 16-mA drive strength bipolar AND gate 14-CFP -55 to 125 Texas Instruments DM54LS11W/883 vs M38510/31001BDA
M38510/31001BDA IC LS SERIES, TRIPLE 3-INPUT AND GATE, CDFP14, CERAMIC, FP-14, Gate National Semiconductor Corporation DM54LS11W/883 vs M38510/31001BDA
Part Number Description Manufacturer Compare
DM54LS11W/883 LS SERIES, TRIPLE 3-INPUT AND GATE, CDFP14, DFP-14 Texas Instruments DM54LS11W/883 vs DM54LS11W/883
54LS11FMQB AND Gate, LS Series, 3-Func, 3-Input, TTL, CDFP14, CERAMIC, FP-14 Fairchild Semiconductor Corporation DM54LS11W/883 vs 54LS11FMQB
M38510/31001BDA AND Gate, LS Series, 3-Func, 3-Input, TTL, CDFP14, CERAMIC, FP-14 Lansdale Semiconductor Inc DM54LS11W/883 vs M38510/31001BDA
M38510/31001BDA Military, 3-ch, 3-input, 4.5-V to 5.5-V 16-mA drive strength bipolar AND gate 14-CFP -55 to 125 Texas Instruments DM54LS11W/883 vs M38510/31001BDA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DM54LS11W/883 by National Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DM54LS11W/883 by National Semiconductor Corporation

Select Manufacturer
Which Manufacturer of DM54LS11W/883 would you like to use for your alert(s)?
  • Please alert me when DM54LS11W/883 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DM54LS11W/883 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DM54LS11W/883 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DM54LS11W/883 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DM54LS11W/883.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DM54LS11W/883 by National Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: