DM54LS125AJ/883
Description: IC LS SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP14, CERAMIC, DIP-14, Bus Driver/Transceiver

Overview of DM54LS125AJ/883 by National Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for DM54LS125AJ/883 by National Semiconductor Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-DM54LS125AJ/883-ND
DigiKey BUS DRIVER, LS SERIES Min Qty: 143 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 3562
In Stock
  • 143 $2.1000
$2.1000 Buy Now
Quest Components   40
  • 1 $4.3200
  • 8 $3.1680
  • 25 $2.8800
$2.8800 / $4.3200 Buy Now
Quest Components   3
  • 1 $21.7774
$21.7774 Buy Now
Rochester Electronics Bus Driver, LS Series, 4-Func, 1-Bit, True Output, TTL, CDIP14 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 2630
  • 1 $2.1200
  • 25 $2.0700
  • 100 $1.9900
  • 500 $1.9000
  • 1,000 $1.8000
$1.8000 / $2.1200 Buy Now

CAD Models for DM54LS125AJ/883 by National Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DM54LS125AJ/883 by National Semiconductor Corporation

DM54LS125AJ/883
National Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Package Description
DIP, DIP14,.3
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Control Type
ENABLE LOW
Family
LS
JESD-30 Code
R-GDIP-T14
JESD-609 Code
e0
Length
19.43 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.012 A
Number of Bits
1
Number of Functions
4
Number of Ports
2
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP14,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Power Supply Current-Max (ICC)
20 mA
Prop. Delay@Nom-Sup
18 ns
Propagation Delay (tpd)
18 ns
Qualification Status
Not Qualified
Screening Level
38535Q/M;38534H;883B
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. DM54LS125AJ/883
    National Semiconductor Corporation
    IC LS SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP14, CERAMIC, DIP-14, Bus Driver/Transceiver
    VS

Alternate Parts for DM54LS125AJ/883

This table gives cross-reference parts and alternative options found for DM54LS125AJ/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM54LS125AJ/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M38510/32301BCA Military 4-ch, 4.5-V to 5.5-V bipolar buffers with 3-state outputs 14-CDIP -55 to 125 Texas Instruments DM54LS125AJ/883 vs M38510/32301BCA
DM54LS125AJ Bus Driver, Rochester Electronics LLC DM54LS125AJ/883 vs DM54LS125AJ
54LS125ADM Bus Driver, Rochester Electronics LLC DM54LS125AJ/883 vs 54LS125ADM
54LS125ADM IC,BUFFER/DRIVER,SINGLE,4-BIT,LS-TTL,DIP,14PIN,CERAMIC National Semiconductor Corporation DM54LS125AJ/883 vs 54LS125ADM
DM54LS125AJ/883 IC LS SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP14, CERAMIC, DIP-14, Bus Driver/Transceiver Texas Instruments DM54LS125AJ/883 vs DM54LS125AJ/883
5962-01-099-6482 Bus Driver, 1-Func, 4-Bit, True Output, TTL, CDIP14, Fairchild Semiconductor Corporation DM54LS125AJ/883 vs 5962-01-099-6482
54LS125ADMQB Bus Driver, LS Series, 4-Func, 1-Bit, True Output, TTL, CDIP14, CERAMIC, DIP-14 Fairchild Semiconductor Corporation DM54LS125AJ/883 vs 54LS125ADMQB
DM54LS125AJ IC,BUFFER/DRIVER,SINGLE,4-BIT,LS-TTL,DIP,14PIN,CERAMIC National Semiconductor Corporation DM54LS125AJ/883 vs DM54LS125AJ
54LS125ADM Bus Driver, 1-Func, 4-Bit, True Output, TTL, CDIP14, Fairchild Semiconductor Corporation DM54LS125AJ/883 vs 54LS125ADM
DM54LS125AJ/883 Bus Driver, LS Series, 4-Func, 1-Bit, True Output, TTL, CDIP14, CERAMIC, DIP-14 Rochester Electronics LLC DM54LS125AJ/883 vs DM54LS125AJ/883
Part Number Description Manufacturer Compare
DM54LS125AJ Bus Driver, Rochester Electronics LLC DM54LS125AJ/883 vs DM54LS125AJ
54LS125ADM Bus Driver, Rochester Electronics LLC DM54LS125AJ/883 vs 54LS125ADM
54LS125ADMQB Bus Driver, LS Series, 4-Func, 1-Bit, True Output, TTL, CDIP14, CERAMIC, DIP-14 Fairchild Semiconductor Corporation DM54LS125AJ/883 vs 54LS125ADMQB
DM54LS125AJ/883 IC LS SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP14, CERAMIC, DIP-14, Bus Driver/Transceiver Texas Instruments DM54LS125AJ/883 vs DM54LS125AJ/883
M38510/32301BCA Military 4-ch, 4.5-V to 5.5-V bipolar buffers with 3-state outputs 14-CDIP -55 to 125 Texas Instruments DM54LS125AJ/883 vs M38510/32301BCA
SNJ54LS125AJ Military 4-ch, 4.5-V to 5.5-V bipolar buffers with 3-state outputs 14-CDIP -55 to 125 Texas Instruments DM54LS125AJ/883 vs SNJ54LS125AJ
DM54LS125AJ/883 Bus Driver, LS Series, 4-Func, 1-Bit, True Output, TTL, CDIP14, CERAMIC, DIP-14 Rochester Electronics LLC DM54LS125AJ/883 vs DM54LS125AJ/883

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DM54LS125AJ/883 by National Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DM54LS125AJ/883 by National Semiconductor Corporation

Select Manufacturer
Which Manufacturer of DM54LS125AJ/883 would you like to use for your alert(s)?
  • Please alert me when DM54LS125AJ/883 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DM54LS125AJ/883 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DM54LS125AJ/883 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DM54LS125AJ/883 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DM54LS125AJ/883.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DM54LS125AJ/883 by National Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: