Datasheets
DM54LS175J/883C by:

IC,FLIP-FLOP,QUAD,D TYPE,LS-TTL,DIP,16PIN,CERAMIC

Part Details for DM54LS175J/883C by National Semiconductor Corporation

Overview of DM54LS175J/883C by National Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Aerospace and Defense Energy and Power Systems Healthcare

Available Datasheets

Part # Manufacturer Description Datasheet
54HC221AJ/883C Rochester Electronics Replacement for National Semiconductor part number MM54HC221AJ/883C. Buy from authorized manufacturer Rochester Electronics.
UHC508J/883C Rochester Electronics LLC UHC508 - POWER DRIVER, NAND, QUAD 2-INPUT - Dual marked (8550001DA)
54LS154F/883C Rochester Electronics LLC 54LS154 - 4-Line to 16-Line Decoder/Demultiplexer

Price & Stock for DM54LS175J/883C

Part # Distributor Description Stock Price Buy
Bristol Electronics   38
RFQ
Quest Components Flip Flop, Quad, D Type, 16 Pin, Ceramic, DIP 120
  • 1 $14.0892
  • 28 $8.6883
  • 116 $7.7491
$7.7491 / $14.0892 Buy Now
Quest Components Flip Flop, Quad, D Type, 16 Pin, Ceramic, DIP 20
Buy Now
Quest Components Flip Flop, Quad, D Type, 16 Pin, Ceramic, DIP 3
  • 1 $13.5000
  • 2 $11.2500
  • 3 $9.9000
$9.9000 / $13.5000 Buy Now

Part Details for DM54LS175J/883C

DM54LS175J/883C CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DM54LS175J/883C Part Data Attributes

DM54LS175J/883C National Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
DM54LS175J/883C National Semiconductor Corporation IC,FLIP-FLOP,QUAD,D TYPE,LS-TTL,DIP,16PIN,CERAMIC
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP
Package Description DIP, DIP16,.3
Reach Compliance Code compliant
HTS Code 8542.39.00.01
JESD-30 Code R-XDIP-T16
JESD-609 Code e0
Logic IC Type D FLIP-FLOP
Max Frequency@Nom-Sup 30000000 Hz
Max I(ol) 0.004 A
Number of Functions 4
Number of Terminals 16
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC
Package Code DIP
Package Equivalence Code DIP16,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Power Supply Current-Max (ICC) 18 mA
Qualification Status Not Qualified
Screening Level MIL-STD-883 Class C
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology TTL
Temperature Grade MILITARY
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Trigger Type POSITIVE EDGE

Alternate Parts for DM54LS175J/883C

This table gives cross-reference parts and alternative options found for DM54LS175J/883C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM54LS175J/883C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AM25LS175DM Jbar-Kbar Flip-Flop, 4-Func, Positive Edge Triggered, TTL, CDIP16 AMD DM54LS175J/883C vs AM25LS175DM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DM54LS175J/883C by National Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DM54LS175J/883C by National Semiconductor Corporation

Select Manufacturer
Which Manufacturer of DM54LS175J/883C would you like to use for your alert(s)?
  • Please alert me when DM54LS175J/883C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DM54LS175J/883C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DM54LS175J/883C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DM54LS175J/883C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DM54LS175J/883C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DM54LS175J/883C by National Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: