Part Details for DM54LS368AW/883 by National Semiconductor Corporation
Overview of DM54LS368AW/883 by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DM54LS368AW/883
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DM54LS368AW/883-ND
|
DigiKey | BUS DRIVER, LS SERIES Min Qty: 148 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
243 In Stock |
|
$2.0300 | Buy Now |
|
Rochester Electronics | Bus Driver, LS Series, 2-Func, 4-Bit, Inverted Output, TTL, CDFP16 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 243 |
|
$1.7400 / $2.0500 | Buy Now |
Part Details for DM54LS368AW/883
DM54LS368AW/883 CAD Models
DM54LS368AW/883 Part Data Attributes
|
DM54LS368AW/883
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DM54LS368AW/883
National Semiconductor Corporation
IC LS SERIES, 6-BIT DRIVER, INVERTED OUTPUT, CDFP16, CERAMIC, FP-16, Bus Driver/Transceiver
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DFP, FL16,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ONE FUNCTION WITH TWO BITS | |
Control Type | ENABLE LOW | |
Family | LS | |
JESD-30 Code | R-GDFP-F16 | |
JESD-609 Code | e0 | |
Length | 9.6645 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.012 A | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Power Supply Current-Max (ICC) | 21 mA | |
Prop. Delay@Nom-Sup | 18 ns | |
Propagation Delay (tpd) | 18 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 2.032 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 6.604 mm |
Alternate Parts for DM54LS368AW/883
This table gives cross-reference parts and alternative options found for DM54LS368AW/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM54LS368AW/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM54LS368AW/883 | IC LS SERIES, 6-BIT DRIVER, INVERTED OUTPUT, CDFP16, CERAMIC, FP-16, Bus Driver/Transceiver | Texas Instruments | DM54LS368AW/883 vs DM54LS368AW/883 |
DM54LS368AW/883 | LS SERIES, 6-BIT DRIVER, INVERTED OUTPUT, CDFP16, CERAMIC, FP-16 | Rochester Electronics LLC | DM54LS368AW/883 vs DM54LS368AW/883 |
5962-01-089-2275 | Bus Driver, 2-Func, 6-Bit, Inverted Output, TTL, CDFP16, | Fairchild Semiconductor Corporation | DM54LS368AW/883 vs 5962-01-089-2275 |
54LS368A/BFAJC | Bus Driver, LS Series, 2-Func, 4-Bit, Inverted Output, TTL, CDFP16, CERAMIC, FP-16 | Motorola Semiconductor Products | DM54LS368AW/883 vs 54LS368A/BFAJC |
54LS368A/BFAJC | LS SERIES, 6-BIT DRIVER, INVERTED OUTPUT, CDFP16, CERAMIC, FP-16 | Motorola Mobility LLC | DM54LS368AW/883 vs 54LS368A/BFAJC |
SN54LS368AW-10 | LS SERIES, 6-BIT DRIVER, INVERTED OUTPUT, CDFP16 | Texas Instruments | DM54LS368AW/883 vs SN54LS368AW-10 |