There are no models available for this part yet.
Overview of DM54LS86J/883B by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Computing and Data Storage
Financial Technology (Fintech)
Transportation and Logistics
Healthcare
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICL8212MTY/B | Rochester Electronics LLC | Replacement for Intersil part number ICL8212MTY/883B. Buy from authorized manufacturer Rochester Electronics. | |
79M06ML/B | Rochester Electronics LLC | Replacement for Texas Instruments part number UA79M06MLA/883B. Buy from authorized manufacturer Rochester Electronics. | |
IH5143MJE/883B | Rochester Electronics LLC | SPDT, 2 Func, 1 Channel, CMOS, CDIP16, |
Price & Stock for DM54LS86J/883B by National Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | Min Qty: 2 | 10 |
|
$2.1840 / $3.3600 | Buy Now | ||
Bristol Electronics | 7 |
|
RFQ | ||||
Quest Components | Logic Circuit, Quad 2-Input XOR, LS-TTL, 14 Pin, Ceramic, DIP | 31 |
|
$6.5000 / $15.0000 | Buy Now | ||
Quest Components | Logic Circuit, Quad 2-Input XOR, LS-TTL, 14 Pin, Ceramic, DIP | 8 |
|
$2.2500 / $4.5000 | Buy Now | ||
Quest Components | Logic Circuit, Quad 2-Input XOR, LS-TTL, 14 Pin, Ceramic, DIP | 8 |
|
$5.6525 / $7.7079 | Buy Now |
CAD Models for DM54LS86J/883B by National Semiconductor Corporation
Part Data Attributes for DM54LS86J/883B by National Semiconductor Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description
|
DIP, DIP14,.3
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
JESD-30 Code
|
R-XDIP-T14
|
JESD-609 Code
|
e0
|
Logic IC Type
|
XOR GATE
|
Max I(ol)
|
0.004 A
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
CERAMIC
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP14,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Power Supply Current-Max (ICC)
|
10 mA
|
Prop. Delay@Nom-Sup
|
23 ns
|
Qualification Status
|
Not Qualified
|
Schmitt Trigger
|
NO
|
Screening Level
|
38535Q/M;38534H;883B
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
TTL
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Alternate Parts for DM54LS86J/883B
This table gives cross-reference parts and alternative options found for DM54LS86J/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM54LS86J/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM54LS136J/883 | IC LS SERIES, QUAD 2-INPUT XOR GATE, CDIP14, CERAMIC, DIP-14, Gate | National Semiconductor Corporation | DM54LS86J/883B vs DM54LS136J/883 |
DM54LS86J | LS SERIES, QUAD 2-INPUT XOR GATE, CDIP14, DIP-14 | Texas Instruments | DM54LS86J/883B vs DM54LS86J |
54LS136DMQB | IC LS SERIES, QUAD 2-INPUT XOR GATE, CDIP14, CERAMIC, DIP-14, Gate | Texas Instruments | DM54LS86J/883B vs 54LS136DMQB |
DM54LS86J-MIL | IC,LOGIC GATE,QUAD 2-INPUT XOR,LS-TTL,DIP,14PIN,CERAMIC | National Semiconductor Corporation | DM54LS86J/883B vs DM54LS86J-MIL |
54LS136DMQB | IC LS SERIES, QUAD 2-INPUT XOR GATE, CDIP14, CERAMIC, DIP-14, Gate | National Semiconductor Corporation | DM54LS86J/883B vs 54LS136DMQB |
DM54LS86J/883C | XOR Gate | Rochester Electronics LLC | DM54LS86J/883B vs DM54LS86J/883C |
DM54LS86J | IC LS SERIES, QUAD 2-INPUT XOR GATE, CDIP14, DIP-14, Gate | National Semiconductor Corporation | DM54LS86J/883B vs DM54LS86J |
DM54LS86J/883C | IC,LOGIC GATE,QUAD 2-INPUT XOR,LS-TTL,DIP,14PIN,CERAMIC | Texas Instruments | DM54LS86J/883B vs DM54LS86J/883C |
54LS136DMQB | XOR Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 | Rochester Electronics LLC | DM54LS86J/883B vs 54LS136DMQB |
DM54LS136J/883 | IC LS SERIES, QUAD 2-INPUT XOR GATE, CDIP14, CERAMIC, DIP-14, Gate | Texas Instruments | DM54LS86J/883B vs DM54LS136J/883 |