Part Details for DM54S00J/883B by National Semiconductor Corporation
Overview of DM54S00J/883B by National Semiconductor Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICL8212MTY/B | Rochester Electronics LLC | Replacement for Intersil part number ICL8212MTY/883B. Buy from authorized manufacturer Rochester Electronics. | |
79M06ML/B | Rochester Electronics LLC | Replacement for Texas Instruments part number UA79M06MLA/883B. Buy from authorized manufacturer Rochester Electronics. | |
IH5143MJE/883B | Rochester Electronics LLC | SPDT, 2 Func, 1 Channel, CMOS, CDIP16, |
Price & Stock for DM54S00J/883B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 50 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 2 | 34 |
|
$1.9600 / $3.9200 | Buy Now |
|
Quest Components | IC,LOGIC GATE,QUAD 2-INPUT NAND,S-TTL,DIP,14PIN,CERAMIC | 64 |
|
$3.5000 / $5.2500 | Buy Now |
|
Quest Components | IC,LOGIC GATE,QUAD 2-INPUT NAND,S-TTL,DIP,14PIN,CERAMIC | 39 |
|
$2.6250 / $5.2500 | Buy Now |
|
Quest Components | IC,LOGIC GATE,QUAD 2-INPUT NAND,S-TTL,DIP,14PIN,CERAMIC | 27 |
|
$2.6250 / $5.2500 | Buy Now |
|
Quest Components | IC,LOGIC GATE,QUAD 2-INPUT NAND,S-TTL,DIP,14PIN,CERAMIC | 16 |
|
$3.6736 / $5.0094 | Buy Now |
Part Details for DM54S00J/883B
DM54S00J/883B CAD Models
DM54S00J/883B Part Data Attributes
|
DM54S00J/883B
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DM54S00J/883B
National Semiconductor Corporation
IC,LOGIC GATE,QUAD 2-INPUT NAND,S-TTL,DIP,14PIN,CERAMIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-XDIP-T14 | |
JESD-609 Code | e0 | |
Logic IC Type | NAND GATE | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 36 mA | |
Prop. Delay@Nom-Sup | 5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | 38535Q/M;38534H;883B | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for DM54S00J/883B
This table gives cross-reference parts and alternative options found for DM54S00J/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM54S00J/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM54S00J | IC,LOGIC GATE,QUAD 2-INPUT NAND,S-TTL,DIP,14PIN,CERAMIC | Texas Instruments | DM54S00J/883B vs DM54S00J |
SN74AS00NE4 | Quadruple 2-Input Positive-NAND Gates 14-PDIP 0 to 70 | Texas Instruments | DM54S00J/883B vs SN74AS00NE4 |
DM54S00J | NAND Gate, S Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 | Fairchild Semiconductor Corporation | DM54S00J/883B vs DM54S00J |
SN74ALS00N | IC,LOGIC GATE,QUAD 2-INPUT NAND,ALS-TTL,DIP,14PIN,PLASTIC | Texas Instruments | DM54S00J/883B vs SN74ALS00N |
SN74ALS00NP1 | IC,LOGIC GATE,QUAD 2-INPUT NAND,ALS-TTL,DIP,14PIN,PLASTIC | Texas Instruments | DM54S00J/883B vs SN74ALS00NP1 |
SN74S00N | NAND Gate, S Series, 4-Func, 2-Input, TTL, PDIP14, ROHS COMPLIANT, PLASTIC, DIP-14 | Rochester Electronics LLC | DM54S00J/883B vs SN74S00N |
N74S00N | NAND Gate, TTL, PDIP14 | Philips Semiconductors | DM54S00J/883B vs N74S00N |
SN74ALS00N | NAND Gate, TTL, PDIP14 | Motorola Semiconductor Products | DM54S00J/883B vs SN74ALS00N |
SN74AS00J | NAND Gate, AS Series, 4-Func, 2-Input, TTL, CDIP14, 0.300 INCH, CERAMIC, DIP-14 | Rochester Electronics LLC | DM54S00J/883B vs SN74AS00J |
SN74AS00J4 | IC,LOGIC GATE,QUAD 2-INPUT NAND,AS-TTL,DIP,14PIN,CERAMIC | Texas Instruments | DM54S00J/883B vs SN74AS00J4 |