Part Details for DM54S04J/883B by National Semiconductor Corporation
Overview of DM54S04J/883B by National Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICL8212MTY/B | Rochester Electronics LLC | Replacement for Intersil part number ICL8212MTY/883B. Buy from authorized manufacturer Rochester Electronics. | |
79M06ML/B | Rochester Electronics LLC | Replacement for Texas Instruments part number UA79M06MLA/883B. Buy from authorized manufacturer Rochester Electronics. | |
IH5143MJE/883B | Rochester Electronics LLC | SPDT, 2 Func, 1 Channel, CMOS, CDIP16, |
Price & Stock for DM54S04J/883B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 6 |
|
RFQ | ||
|
Quest Components | Logic Circuit, HEX Inverter, S-TTL, 14 Pin, Ceramic, DIP | 52 |
|
$6.8191 / $11.0580 | Buy Now |
|
Quest Components | Logic Circuit, HEX Inverter, S-TTL, 14 Pin, Ceramic, DIP | 32 |
|
$2.2500 / $4.5000 | Buy Now |
|
Quest Components | Logic Circuit, HEX Inverter, S-TTL, 14 Pin, Ceramic, DIP | 1 |
|
$10.8000 | Buy Now |
Part Details for DM54S04J/883B
DM54S04J/883B CAD Models
DM54S04J/883B Part Data Attributes
|
DM54S04J/883B
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DM54S04J/883B
National Semiconductor Corporation
IC,LOGIC GATE,HEX INVERTER,S-TTL,DIP,14PIN,CERAMIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-XDIP-T14 | |
JESD-609 Code | e0 | |
Logic IC Type | INVERTER | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 8 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | 38535Q/M;38534H;883B | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for DM54S04J/883B
This table gives cross-reference parts and alternative options found for DM54S04J/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM54S04J/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935206990118 | IC ABT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 3.90 MM, PLASTIC, MS-012AB, SOT-108-1, SO-14, Gate | NXP Semiconductors | DM54S04J/883B vs 935206990118 |
74ABT04D,118 | 74ABT04 - Hex inverter SOIC 14-Pin | NXP Semiconductors | DM54S04J/883B vs 74ABT04D,118 |
DM54S04J/883 | IC S SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14, Gate | National Semiconductor Corporation | DM54S04J/883B vs DM54S04J/883 |
DM54S04J/883 | Inverter, S Series, 6-Func, 1-Input, TTL, CDIP14, CERAMIC, DIP-14 | Rochester Electronics LLC | DM54S04J/883B vs DM54S04J/883 |
74ABT04DB,118 | 74ABT04 - Hex inverter SSOP1 14-Pin | NXP Semiconductors | DM54S04J/883B vs 74ABT04DB,118 |
SN74AS04DRE4 | AS SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, SO-14 | Texas Instruments | DM54S04J/883B vs SN74AS04DRE4 |
SN74AS04DE4 | AS SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, SO-14 | Texas Instruments | DM54S04J/883B vs SN74AS04DE4 |
SN74AS04DR | 6-ch, 4.5-V to 5.5-V bipolar inverters 14-SOIC 0 to 70 | Texas Instruments | DM54S04J/883B vs SN74AS04DR |
SNJ54AS04FH-00 | AS SERIES, HEX 1-INPUT INVERT GATE, CQCC20 | Texas Instruments | DM54S04J/883B vs SNJ54AS04FH-00 |
74ABT04D,112 | 74ABT04 - Hex inverter SOIC 14-Pin | NXP Semiconductors | DM54S04J/883B vs 74ABT04D,112 |