Part Details for DM54S04J by National Semiconductor Corporation
Overview of DM54S04J by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DM54S04J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Logic Circuit, HEX Inverter, S-TTL, 14 Pin, Ceramic, DIP | 8 |
|
$40.0324 / $42.1394 | Buy Now |
Part Details for DM54S04J
DM54S04J CAD Models
DM54S04J Part Data Attributes
|
DM54S04J
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DM54S04J
National Semiconductor Corporation
IC,LOGIC GATE,HEX INVERTER,S-TTL,DIP,14PIN,CERAMIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-XDIP-T14 | |
JESD-609 Code | e0 | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.02 A | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 54 mA | |
Prop. Delay@Nom-Sup | 8 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for DM54S04J
This table gives cross-reference parts and alternative options found for DM54S04J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM54S04J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935206990112 | IC ABT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 3.90 MM, PLASTIC, MS-012AB, SOT-108-1, SO-14, Gate | NXP Semiconductors | DM54S04J vs 935206990112 |
SN74AS04DRE4 | AS SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, SO-14 | Texas Instruments | DM54S04J vs SN74AS04DRE4 |
74ABT04D,112 | 74ABT04 - Hex inverter SOIC 14-Pin | NXP Semiconductors | DM54S04J vs 74ABT04D,112 |
SN74AS04NE4 | Hex Inverters 14-PDIP 0 to 70 | Texas Instruments | DM54S04J vs SN74AS04NE4 |
SN74AS04DRG4 | Hex Inverters 14-SOIC 0 to 70 | Texas Instruments | DM54S04J vs SN74AS04DRG4 |
SN74AS04DE4 | AS SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, SO-14 | Texas Instruments | DM54S04J vs SN74AS04DE4 |
74ABT04DB | IC ABT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, SSOP2-14, Gate | NXP Semiconductors | DM54S04J vs 74ABT04DB |
SN74AS04FN-00 | AS SERIES, HEX 1-INPUT INVERT GATE, PQCC20 | Texas Instruments | DM54S04J vs SN74AS04FN-00 |
SN54AS04J-00 | AS SERIES, HEX 1-INPUT INVERT GATE, CDIP14 | Texas Instruments | DM54S04J vs SN54AS04J-00 |
SN74AS04N | 6-ch, 4.5-V to 5.5-V bipolar inverters 14-PDIP 0 to 70 | Texas Instruments | DM54S04J vs SN74AS04N |