Part Details for DM54S08J/883B by National Semiconductor Corporation
Overview of DM54S08J/883B by National Semiconductor Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Financial Technology (Fintech)
Computing and Data Storage
Healthcare
Price & Stock for DM54S08J/883B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 17 |
|
RFQ | ||
|
Bristol Electronics | 18 |
|
RFQ | ||
|
Quest Components | Logic Circuit, Quad 2-Input AND, S-TTL, 14 Pin, Ceramic, DIP | 9 |
|
$10.0000 / $15.0000 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input AND, S-TTL, 14 Pin, Ceramic, DIP | 1 |
|
$13.1400 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input AND, S-TTL, 14 Pin, Ceramic, DIP | 56 |
|
$18.5108 / $21.7774 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input AND, S-TTL, 14 Pin, Ceramic, DIP | 14 |
|
$24.7000 / $26.0000 | Buy Now |
Part Details for DM54S08J/883B
DM54S08J/883B CAD Models
DM54S08J/883B Part Data Attributes
|
DM54S08J/883B
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DM54S08J/883B
National Semiconductor Corporation
IC,LOGIC GATE,QUAD 2-INPUT AND,S-TTL,DIP,14PIN,CERAMIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-XDIP-T14 | |
JESD-609 Code | e0 | |
Logic IC Type | AND GATE | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | 38535Q/M;38534H;883B | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for DM54S08J/883B
This table gives cross-reference parts and alternative options found for DM54S08J/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM54S08J/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74S08A | AND Gate, S Series, 4-Func, 2-Input, TTL, PDIP14 | Signetics | DM54S08J/883B vs 74S08A |
N74S08N | AND Gate, S Series, 4-Func, 2-Input, TTL, PDIP14 | YAGEO Corporation | DM54S08J/883B vs N74S08N |
74S08F | AND Gate, S Series, 4-Func, 2-Input, TTL, CDIP14 | Signetics | DM54S08J/883B vs 74S08F |
GD74S08 | AND Gate, S Series, 4-Func, 2-Input, TTL, PDIP14, | Goldstar Electron Co Ltd | DM54S08J/883B vs GD74S08 |
SNC54S08J | S SERIES, QUAD 2-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | DM54S08J/883B vs SNC54S08J |
5962-3808003BCX | S SERIES, QUAD 2-INPUT AND GATE, DIP14 | Texas Instruments | DM54S08J/883B vs 5962-3808003BCX |
54S08/BCA | AND Gate, S Series, 4-Func, 2-Input, TTL, CDIP14 | YAGEO Corporation | DM54S08J/883B vs 54S08/BCA |
SNJ54S08J-00 | IC S SERIES, QUAD 2-INPUT AND GATE, CDIP14, Gate | Texas Instruments | DM54S08J/883B vs SNJ54S08J-00 |
DM54S08J | AND Gate, S Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 | Fairchild Semiconductor Corporation | DM54S08J/883B vs DM54S08J |
JM38510/08003BCA | Military, 4-ch 2-input 4.5-V to 5.5-V AND gate 14-CDIP -55 to 125 | Texas Instruments | DM54S08J/883B vs JM38510/08003BCA |