Part Details for DM54S08W/883 by National Semiconductor Corporation
Overview of DM54S08W/883 by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for DM54S08W/883
DM54S08W/883 CAD Models
DM54S08W/883 Part Data Attributes
|
DM54S08W/883
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DM54S08W/883
National Semiconductor Corporation
IC S SERIES, QUAD 2-INPUT AND GATE, CDFP14, CERAMIC, FP-14, Gate
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DFP, FL14,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | S | |
JESD-30 Code | R-GDFP-F14 | |
JESD-609 Code | e0 | |
Length | 9.5885 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | AND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Power Supply Current-Max (ICC) | 57 mA | |
Propagation Delay (tpd) | 7.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 2.032 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 6.35 mm |
Alternate Parts for DM54S08W/883
This table gives cross-reference parts and alternative options found for DM54S08W/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM54S08W/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/08003BAA | AND Gate, S Series, 4-Func, 2-Input, TTL, CDFP14, CERAMIC, FP-14 | Lansdale Semiconductor Inc | DM54S08W/883 vs M38510/08003BAA |
54S08FMQB | AND Gate, S Series, 4-Func, 2-Input, TTL, PDFP14, PLASTIC, DFP-14 | Fairchild Semiconductor Corporation | DM54S08W/883 vs 54S08FMQB |
SNJ54S08W | Quadruple 2-Input Positive-AND Gates 14-CFP -55 to 125 | Texas Instruments | DM54S08W/883 vs SNJ54S08W |
M38510/08003BBA | AND Gate, S Series, 4-Func, 2-Input, TTL, CDFP14, CERAMIC, FP-14 | Lansdale Semiconductor Inc | DM54S08W/883 vs M38510/08003BBA |
M38510/08003BDA | Military, 4-ch 2-input 4.5-V to 5.5-V AND gate 14-CFP -55 to 125 | Texas Instruments | DM54S08W/883 vs M38510/08003BDA |