Part Details for DM54S139W/883 by National Semiconductor Corporation
Overview of DM54S139W/883 by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DM54S139W/883
DM54S139W/883 CAD Models
DM54S139W/883 Part Data Attributes
|
DM54S139W/883
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DM54S139W/883
National Semiconductor Corporation
IC S SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDFP16, CERAMIC, FP-16, Decoder/Driver
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DFP, FL16,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | S | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-GDFP-F16 | |
JESD-609 Code | e0 | |
Length | 9.6645 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | 2-LINE TO 4-LINE DECODER | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Power Supply Current-Max (ICC) | 90 mA | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 2.032 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 6.604 mm |
Alternate Parts for DM54S139W/883
This table gives cross-reference parts and alternative options found for DM54S139W/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM54S139W/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM54S139W | Decoder/Driver, S Series, Inverted Output, TTL, CDFP16, CERAMIC, FP-16 | Fairchild Semiconductor Corporation | DM54S139W/883 vs DM54S139W |
DM54S138W/883 | S SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDFP16, CERAMIC, FP-16 | Texas Instruments | DM54S139W/883 vs DM54S138W/883 |
SNJ54S138W | 3-Line To 8-Line Decoders/Demultiplexers 16-CFP -55 to 125 | Texas Instruments | DM54S139W/883 vs SNJ54S138W |
SN54S139W | S SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDFP16, CERAMIC, DFP-16 | Texas Instruments | DM54S139W/883 vs SN54S139W |
7604101FA | 3-Line To 8-Line Decoders/Demultiplexers 16-CFP -55 to 125 | Texas Instruments | DM54S139W/883 vs 7604101FA |
SN54S139W-10 | S SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDFP16 | Texas Instruments | DM54S139W/883 vs SN54S139W-10 |
SNJ54S139W | Dual 2-Line To 4-Line Decoders/Demultiplexers 16-CFP -55 to 125 | Texas Instruments | DM54S139W/883 vs SNJ54S139W |
M38510/07701BFA | Decimal Decoder/Driver, S Series, Inverted Output, TTL, CDFP16, CERAMIC, DFP-16 | Lansdale Semiconductor Inc | DM54S139W/883 vs M38510/07701BFA |
SNJ54S139W-00 | IC S SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDFP16, Decoder/Driver | Texas Instruments | DM54S139W/883 vs SNJ54S139W-00 |
DM54S138W/883 | IC S SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDFP16, CERAMIC, FP-16, Decoder/Driver | National Semiconductor Corporation | DM54S139W/883 vs DM54S138W/883 |