Part Details for DM54S140J-MIL by National Semiconductor Corporation
Overview of DM54S140J-MIL by National Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DM54S140J-MIL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DM54S140J-MIL-ND
|
DigiKey | IC GATE NAND 2CH 4-INP 14CDIP Min Qty: 142 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3251 In Stock |
|
$2.1200 | Buy Now |
|
Quest Components | 196 |
|
$3.1535 / $5.1138 | Buy Now | |
|
Quest Components | 4 |
|
$5.1450 / $10.2900 | Buy Now | |
|
Rochester Electronics | NAND Gate, TTL, CDIP14 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3251 |
|
$1.8200 / $2.1400 | Buy Now |
Part Details for DM54S140J-MIL
DM54S140J-MIL CAD Models
DM54S140J-MIL Part Data Attributes
|
DM54S140J-MIL
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DM54S140J-MIL
National Semiconductor Corporation
IC,LOGIC GATE,DUAL 4-INPUT NAND,S-TTL,DIP,14PIN,CERAMIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP-14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-XDIP-T14 | |
JESD-609 Code | e0 | |
Logic IC Type | NAND GATE | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 44 mA | |
Prop. Delay@Nom-Sup | 9 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | MIL-STD-883 Class B (Modified) | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |