Part Details for DM54S20J/883 by National Semiconductor Corporation
Overview of DM54S20J/883 by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DM54S20J/883
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | NAND Gate, S Series, 2-Func, 4-Input, TTL, CDIP14 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 105 |
|
$2.0200 / $2.3800 | Buy Now |
Part Details for DM54S20J/883
DM54S20J/883 CAD Models
DM54S20J/883 Part Data Attributes
|
DM54S20J/883
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DM54S20J/883
National Semiconductor Corporation
IC S SERIES, DUAL 4-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14, Gate
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | S | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.43 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | NAND GATE | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 18 mA | |
Propagation Delay (tpd) | 5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for DM54S20J/883
This table gives cross-reference parts and alternative options found for DM54S20J/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM54S20J/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54S20J | Military 2-ch, 4-input, 4.5-V to 5.5-V bipolar NAND gates 14-CDIP -55 to 125 | Texas Instruments | DM54S20J/883 vs SN54S20J |
N74S20A | IC S SERIES, DUAL 4-INPUT NAND GATE, PDIP14, Gate | NXP Semiconductors | DM54S20J/883 vs N74S20A |
SNJ54S20J | NAND Gate, S Series, 2-Func, 4-Input, TTL, CDIP14, CERAMIC, DIP-14 | Rochester Electronics LLC | DM54S20J/883 vs SNJ54S20J |
SN74S20J-00 | IC S SERIES, DUAL 4-INPUT NAND GATE, CDIP14, Gate | Texas Instruments | DM54S20J/883 vs SN74S20J-00 |
N74S20N | IC NAND GATE, PDIP14, Gate | NXP Semiconductors | DM54S20J/883 vs N74S20N |
SN54S20J-00 | S SERIES, DUAL 4-INPUT NAND GATE, CDIP14 | Texas Instruments | DM54S20J/883 vs SN54S20J-00 |
SN74S20N1 | NAND Gate | Rochester Electronics LLC | DM54S20J/883 vs SN74S20N1 |
SN54S20J | NAND Gate, S Series, 2-Func, 4-Input, TTL, CDIP14, CERAMIC, DIP-14 | Rochester Electronics LLC | DM54S20J/883 vs SN54S20J |
SNC54S20J | NAND Gate, S Series, 2-Func, 4-Input, TTL, CDIP14, CERAMIC, DIP-14 | Rochester Electronics LLC | DM54S20J/883 vs SNC54S20J |
DM54S20J/883B | NAND Gate | Rochester Electronics LLC | DM54S20J/883 vs DM54S20J/883B |