Part Details for DM54S241J-MIL by National Semiconductor Corporation
Overview of DM54S241J-MIL by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MD28F020-12/R | Rochester Electronics LLC | 28F020 - 256K X 8 Flash, Mil Temp | |
COM1553A/B | Rochester Electronics LLC | COM1553A/B - Mil-Std-1553B Smart Controller | |
MD28F020-90/R | Rochester Electronics LLC | 28F020 - 256K X 8 Flash, Mil Temp |
Price & Stock for DM54S241J-MIL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Bus Driver, 2-Func, 4-Bit, True Output, TTL, CDIP20 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 563 |
|
$4.9600 / $5.8400 | Buy Now |
Part Details for DM54S241J-MIL
DM54S241J-MIL CAD Models
DM54S241J-MIL Part Data Attributes
|
DM54S241J-MIL
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DM54S241J-MIL
National Semiconductor Corporation
IC,BUFFER/DRIVER,DUAL,4-BIT,S-TTL,DIP,20PIN,CERAMIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP-20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW/HIGH | |
JESD-30 Code | R-XDIP-T20 | |
JESD-609 Code | e0 | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.048 A | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 170 mA | |
Prop. Delay@Nom-Sup | 9 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B (Modified) | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for DM54S241J-MIL
This table gives cross-reference parts and alternative options found for DM54S241J-MIL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM54S241J-MIL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74S241JB | Bus Driver, S Series, 2-Func, 4-Bit, True Output, TTL, PDIP20, DIP-20 | AMD | DM54S241J-MIL vs SN74S241JB |
SN74S241J4 | IC,BUFFER/DRIVER,DUAL,4-BIT,S-TTL,DIP,20PIN,CERAMIC | Texas Instruments | DM54S241J-MIL vs SN74S241J4 |
DM54S241J/883 | Bus Driver, S Series, 2-Func, 4-Bit, True Output, TTL, CDIP20, CERAMIC, DIP-20 | Rochester Electronics LLC | DM54S241J-MIL vs DM54S241J/883 |
SN54S241J | Military 8-ch, 4.5-V to 5.5-V bipolar buffers with 3-state outputs 20-CDIP -55 to 125 | Texas Instruments | DM54S241J-MIL vs SN54S241J |
SN54S241/BRA | Bus Driver/Transceiver, | Rochester Electronics LLC | DM54S241J-MIL vs SN54S241/BRA |
SNC54S241J | Bus Driver, | Rochester Electronics LLC | DM54S241J-MIL vs SNC54S241J |
SN54S241J | Bus Driver, S Series, 2-Func, 4-Bit, True Output, TTL, CDIP20, CERAMIC, DIP-20 | Rochester Electronics LLC | DM54S241J-MIL vs SN54S241J |
SN54S241J883B | Bus Driver, S Series, 2-Func, 4-Bit, True Output, TTL, CDIP20, | Monolithic Memories (RETIRED) | DM54S241J-MIL vs SN54S241J883B |
GD54S241J | Bus Driver, S Series, 2-Func, 4-Bit, True Output, TTL, CDIP20, | Goldstar Electron Co Ltd | DM54S241J-MIL vs GD54S241J |
SN54S241DE | Bus Driver, | Rochester Electronics LLC | DM54S241J-MIL vs SN54S241DE |