There are no models available for this part yet.
Overview of DM7437N by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Financial Technology (Fintech)
Healthcare
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DM7437N | Rochester Electronics | NAND Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, PDIP14, PLASTIC, DIP-14 |
Price & Stock for DM7437N by National Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 91 |
|
RFQ | ||||
Quest Components | Logic Circuit, Quad 2-Input NAND, STD-TTL, 14 Pin, Plastic, DIP | 723 |
|
$0.3125 / $0.7500 | Buy Now | ||
Quest Components | Logic Circuit, Quad 2-Input NAND, STD-TTL, 14 Pin, Plastic, DIP | 213 |
|
$0.8750 / $1.7500 | Buy Now | ||
Quest Components | Logic Circuit, Quad 2-Input NAND, STD-TTL, 14 Pin, Plastic, DIP | 102 |
|
$0.6250 / $1.2500 | Buy Now | ||
Quest Components | Logic Circuit, Quad 2-Input NAND, STD-TTL, 14 Pin, Plastic, DIP | 80 |
|
$0.6250 / $1.2500 | Buy Now | ||
Quest Components | Logic Circuit, Quad 2-Input NAND, STD-TTL, 14 Pin, Plastic, DIP | 72 |
|
$45.9872 / $57.4840 | Buy Now | ||
Quest Components | Logic Circuit, Quad 2-Input NAND, STD-TTL, 14 Pin, Plastic, DIP | 12 |
|
$1.9308 / $2.5744 | Buy Now | ||
Chip 1 Exchange | INSTOCK | 175 |
|
RFQ |
CAD Models for DM7437N by National Semiconductor Corporation
Part Data Attributes for DM7437N by National Semiconductor Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description
|
PLASTIC, DIP-14
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
IOL = 48MA @ VOL = 0.4V; IOH = 1.2MA @ VOH = 2.4V
|
Family
|
TTL/H/L
|
JESD-30 Code
|
R-PDIP-T14
|
JESD-609 Code
|
e0
|
Length
|
19.18 mm
|
Load Capacitance (CL)
|
45 pF
|
Logic IC Type
|
NAND GATE
|
Max I(ol)
|
0.048 A
|
Number of Functions
|
4
|
Number of Inputs
|
2
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP14,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Power Supply Current-Max (ICC)
|
54 mA
|
Prop. Delay@Nom-Sup
|
22 ns
|
Propagation Delay (tpd)
|
15 ns
|
Qualification Status
|
Not Qualified
|
Schmitt Trigger
|
NO
|
Seated Height-Max
|
5.08 mm
|
Supply Voltage-Max (Vsup)
|
5.25 V
|
Supply Voltage-Min (Vsup)
|
4.75 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
TTL
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
7.62 mm
|
Alternate Parts for DM7437N
This table gives cross-reference parts and alternative options found for DM7437N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM7437N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JM38510/00302BCC | NAND Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDIP14 | Signetics | DM7437N vs JM38510/00302BCC |
DM5437J/883 | IC TTL/H/L SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14, Gate | National Semiconductor Corporation | DM7437N vs DM5437J/883 |
JM38510/00302BCA | NAND Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDIP14 | Signetics | DM7437N vs JM38510/00302BCA |
JM38510/00302BCB | IC TTL/H/L SERIES, QUAD 2-INPUT NAND GATE, CDIP14, Gate | NXP Semiconductors | DM7437N vs JM38510/00302BCB |
JM38510/00302BCC | IC TTL/H/L SERIES, QUAD 2-INPUT NAND GATE, CDIP14, Gate | NXP Semiconductors | DM7437N vs JM38510/00302BCC |
N7437N | NAND Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, PDIP14 | YAGEO Corporation | DM7437N vs N7437N |
5437DM | NAND Gate, TTL, CDIP14, | Fairchild Semiconductor Corporation | DM7437N vs 5437DM |
M38510/00302BCA | NAND Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDIP14 | National Semiconductor Corporation | DM7437N vs M38510/00302BCA |
M38510/00302BCA | NAND Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 | Lansdale Semiconductor Inc | DM7437N vs M38510/00302BCA |
M38510/00302BCX | TTL/H/L SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | DM7437N vs M38510/00302BCX |